Part Details for RN65C2871F by SEI Stackpole Electronics Inc
Results Overview of RN65C2871F by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN65C2871F Information
RN65C2871F by SEI Stackpole Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RN65C2871F
RN65C2871F CAD Models
RN65C2871F Part Data Attributes
|
RN65C2871F
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN65C2871F
SEI Stackpole Electronics Inc
RES,AXIAL,METAL FILM,2.87K OHMS,350WV,1% +/-TOL,-50,50PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Flame Retardant | |
Lead Diameter | 0.75 mm | |
Lead Length | 30 mm | |
Manufacturer Series | RNF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | MIL-R-10509 | |
Resistance | 2870 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNF | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RN65C2871F
This table gives cross-reference parts and alternative options found for RN65C2871F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN65C2871F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNF1T22.87K1%T | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 2870ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | RN65C2871F vs RNF1T22.87K1%T |
RN1T22.87K1%T | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 2870ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | RN65C2871F vs RN1T22.87K1%T |
RNF1FBC2K87 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 2870ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN65C2871F vs RNF1FBC2K87 |
RN1T22.87K1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 2870ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN65C2871F vs RN1T22.87K1%R |
PRNF1FBC2K87 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 2870ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | RN65C2871F vs PRNF1FBC2K87 |
PRNF1FAC2K87 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 2870ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | RN65C2871F vs PRNF1FAC2K87 |
RNF1FNC2K87 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 2870ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | RN65C2871F vs RNF1FNC2K87 |
RNF1FAC2K87 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 2870ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RN65C2871F vs RNF1FAC2K87 |