-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 100000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN60D1003FB14 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F1614
|
Newark | Metal Film Resistor, 100Kohm, 250Mw, 1%, Resistance:100Kohm, Product Range:Rn Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:300V, Resistor Technology:Metal Film Rohs Compliant: No |Vishay RN60D1003FB14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 546 |
|
$0.1880 / $0.7100 | Buy Now |
DISTI #
83F1614
|
Avnet Americas | CMF-60 100K 1% T-1 RN60D1003F B14 - Bulk (Alt: 83F1614) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Bulk | 546 Partner Stock |
|
$0.2360 / $0.7100 | Buy Now |
DISTI #
RN60D1003FB14
|
Avnet Americas | CMF-60 100K 1% T-1 RN60D1003F B14 - Bulk (Alt: RN60D1003FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3423 / $2.7771 | Buy Now |
DISTI #
71-RN60D-F-100K
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 100Kohms 1% 100ppm RoHS: Not Compliant | 3846 |
|
$0.1380 / $0.6900 | Buy Now |
DISTI #
RN60D1003FB14
|
TTI | Metal Film Resistors - Through Hole 1/4watt 100Kohms 1% 100ppm Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 16400 In Stock |
|
$0.1430 / $0.2480 | Buy Now |
DISTI #
RN60D1003FB14
|
Avnet Abacus | CMF60 100K 1 T1 RN60D1003F B14 (Alt: RN60D1003FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN60D1003FB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN60D1003FB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 100000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 36 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for RN60D1003FB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN60D1003FB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN60D1003FRE6 | Vishay Intertechnologies | $0.3273 | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RN60D1003FB14 vs RN60D1003FRE6 |
RN60D1003FRE5 | Vishay Intertechnologies | $0.7440 | Fixed Resistor, | RN60D1003FB14 vs RN60D1003FRE5 |
RN60D1003F | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN60D1003FB14 vs RN60D1003F |
RN60D1003FRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN60D1003FB14 vs RN60D1003FRE6 |
The thermal resistance of the RN60D1003FB14 is typically around 250°C/W, but this can vary depending on the specific application and mounting method.
While the RN60D1003FB14 is a general-purpose resistor, it may not be the best choice for high-frequency applications due to its inductive properties. For high-frequency applications, consider using a thin-film resistor or a resistor specifically designed for high-frequency use.
The RN60D1003FB14 has a maximum operating temperature of 155°C, but it's recommended to derate the power rating at higher temperatures. Consult the datasheet for specific derating information.
Yes, the RN60D1003FB14 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The recommended land pattern for the RN60D1003FB14 can be found in the datasheet or in the Vishay Intertechnologies application note AN201, 'Recommended Land Patterns for Resistors'.