Part Details for RN60C3652FB14 by Vishay Dale
Results Overview of RN60C3652FB14 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN60C3652FB14 Information
RN60C3652FB14 by Vishay Dale is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN60C3652FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RN60C3652FB14-ND
|
DigiKey | RES 36.5K OHM 1/4W 1% AXIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
100 In Stock |
|
$2.7929 / $7.1100 | Buy Now |
Part Details for RN60C3652FB14
RN60C3652FB14 CAD Models
RN60C3652FB14 Part Data Attributes
|
RN60C3652FB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RN60C3652FB14
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 36500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RN60C3652FB14
This table gives cross-reference parts and alternative options found for RN60C3652FB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN60C3652FB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN60C3652FB14 | Vishay Intertechnologies | $5.2766 | Fixed Resistor, Metal Film, 0.125W, 36500ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN60C3652FB14 vs RN60C3652FB14 |
RN60C3652FRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 36500ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN60C3652FB14 vs RN60C3652FRSL |
RN60C3652FR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 36500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN60C3652FB14 vs RN60C3652FR36 |
RN60C3652FR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 36500ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN60C3652FB14 vs RN60C3652FR36 |
RN60C3652FRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 36500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN60C3652FB14 vs RN60C3652FRE6 |
RN60C3652FB14 Frequently Asked Questions (FAQ)
-
The recommended land pattern for RN60C3652FB14 can be found in Vishay's application note 'Land Pattern Recommendations for Vishay Resistors' (document number 31071). It provides detailed guidelines for designing PCB pads to ensure reliable soldering and assembly.
-
While the datasheet doesn't provide explicit high-frequency characteristics, Vishay's thick-film resistors like RN60C3652FB14 are generally suitable for high-frequency applications up to several hundred MHz. However, it's recommended to consult with Vishay's application engineers or perform custom testing to ensure the resistor meets specific high-frequency requirements.
-
Yes, RN60C3652FB14 is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications. However, it's essential to verify that the specific part number and manufacturing location meet the requirements of the target automotive application.
-
According to Vishay's packaging information, RN60C3652FB14 has an MSL rating of 1, which means it can withstand normal humidity and temperature conditions without requiring special handling or storage precautions.
-
While the datasheet specifies an operating temperature range of -55°C to 155°C, RN60C3652FB14 can be used in high-temperature applications with some limitations. Consult Vishay's application engineers or perform custom testing to ensure the resistor meets specific high-temperature requirements.