Part Details for RN5RZ58BA-TR-FE by Nisshinbo Micro Devices
Results Overview of RN5RZ58BA-TR-FE by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN5RZ58BA-TR-FE Information
RN5RZ58BA-TR-FE by Nisshinbo Micro Devices is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RN5RZ58BA-TR-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN5RZ58BA-TR-FE-ND
|
DigiKey | IC REG LINEAR 5.8V 100MA SOT23-5 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4121 / $0.4367 | Buy Now |
DISTI #
RN5RZ58BA-TR-FE
|
Avnet Americas | 8V INPUT 100MA VOLTAGE REGULATOR - Tape and Reel (Alt: RN5RZ58BA-TR-FE) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4087 | Buy Now |
DISTI #
848-RN5RZ58BA-TR-FE
|
Mouser Electronics | LDO Voltage Regulators 8V Input 100mA Voltage Regulator (LDO Regulator) RoHS: Compliant | 0 |
|
$0.4370 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4185 / $0.6100 | Buy Now |
Part Details for RN5RZ58BA-TR-FE
RN5RZ58BA-TR-FE CAD Models
RN5RZ58BA-TR-FE Part Data Attributes
|
RN5RZ58BA-TR-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
RN5RZ58BA-TR-FE
Nisshinbo Micro Devices
Fixed Positive LDO Regulator, 5.8V, 0.3V Dropout, CMOS, PDSO5, SOT-23, 5-PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | SOT-23, 5-PIN | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 9 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 6.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01972% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Max | 5.916 V | |
Output Voltage1-Min | 5.684 V | |
Output Voltage1-Nom | 5.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
RN5RZ58BA-TR-FE Frequently Asked Questions (FAQ)
-
The recommended land pattern for RN5RZ58BA-TR-FE can be found in the Nisshinbo Micro Devices' application note or in the IPC-7351 standard. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal and mechanical stress.
-
To handle thermal considerations, ensure that the device is mounted on a heat sink or a thermal pad, and that the PCB design allows for adequate heat dissipation. The thermal resistance (Rth) of the device is specified in the datasheet, and it's essential to keep the junction temperature (Tj) below the maximum rating.
-
The maximum power dissipation for RN5RZ58BA-TR-FE is specified in the datasheet and is typically dependent on the ambient temperature and the thermal resistance of the device. It's essential to ensure that the device operates within the specified power dissipation limits to prevent overheating and damage.
-
The selection of input and output capacitors for RN5RZ58BA-TR-FE depends on the specific application requirements, such as the input voltage, output voltage, and frequency of operation. The datasheet provides guidelines for capacitor selection, and it's essential to consider factors such as capacitance value, voltage rating, and ESR (Equivalent Series Resistance) when selecting capacitors.
-
The RN5RZ58BA-TR-FE has built-in ESD protection, but it's still essential to follow proper ESD handling and storage procedures to prevent damage. Additionally, the PCB design should include ESD protection components, such as TVS diodes or ESD protection arrays, to protect the device from external ESD events.