Part Details for RN55D1005FB14 by Vishay Intertechnologies
Results Overview of RN55D1005FB14 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN55D1005FB14 Information
RN55D1005FB14 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN55D1005FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F7944
|
Newark | Metal Film Resistor, 10Mohm, 125Mw, 1%, Resistance:10Mohm, Product Range:Rn Series, Power Rating:125Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: No |Vishay RN55D1005FB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7200 / $3.8700 | Buy Now |
DISTI #
RN55D1005FB14
|
Avnet Americas | CMF-55 10M 1% T-1 RN55D1005F B14 - Bulk (Alt: RN55D1005FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1318 / $2.5223 | Buy Now |
DISTI #
71-RN55D-F-10M
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 10Mohms 1% 100ppm RoHS: Not Compliant | 559 |
|
$0.7790 / $3.5100 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 10000000 OHM, THROUGH HOLE MOUNT | 76 |
|
$1.2500 / $2.5000 | Buy Now |
DISTI #
RN55D1005FB14
|
TTI | Metal Film Resistors - Through Hole 1/8watt 10Mohms 1% 100ppm Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 5800 In Stock |
|
$0.7300 / $1.5000 | Buy Now |
DISTI #
RN55D1005FB14
|
Avnet Abacus | CMF55 10M 1 T1 RN55D1005F B14 (Alt: RN55D1005FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RN55D1005FB14
RN55D1005FB14 CAD Models
RN55D1005FB14 Part Data Attributes
|
RN55D1005FB14
Vishay Intertechnologies
Buy Now
|
Compare Parts:
RN55D1005FB14
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |