Part Details for RN2302(TE85L,F) by Toshiba America Electronic Components
Results Overview of RN2302(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN2302(TE85L,F) Information
RN2302(TE85L,F) by Toshiba America Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for RN2302(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN2302(TE85L,F)
|
Avnet Americas | - Tape and Reel (Alt: RN2302(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-RN2302(TE85L,F)
|
Mouser Electronics | Digital Transistors 100mA -50volts 3Pin 10K x 10Kohms RoHS: Compliant | 0 |
|
$0.0250 / $0.2200 | Order Now |
DISTI #
86990033
|
Verical | Trans Digital BJT PNP 50V 0.1A 100mW 3-Pin USM T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2101 | Americas - 10 |
|
$7.6336 | Buy Now |
Part Details for RN2302(TE85L,F)
RN2302(TE85L,F) CAD Models
RN2302(TE85L,F) Part Data Attributes
|
RN2302(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2302(TE85L,F)
Toshiba America Electronic Components
TRANSISTOR PNP 50V 0.1A SC-70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 50 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
RN2302(TE85L,F) Frequently Asked Questions (FAQ)
-
Toshiba provides a recommended PCB layout in their application note (TB454A) which includes guidelines for component placement, thermal vias, and copper pours to ensure optimal performance and thermal management.
-
The input capacitor should be selected based on the input voltage ripple, output current, and operating frequency. A general guideline is to use a capacitor with a capacitance value of 1-10uF, a voltage rating of 1.5-2 times the input voltage, and an ESR of less than 1 ohm.
-
The maximum output current of the RN2302 is 2A, but it's recommended to derate the output current based on the ambient temperature and the thermal resistance of the PCB to ensure reliable operation.
-
To ensure stability, it's recommended to follow the recommended component values and PCB layout guidelines in the datasheet, and to add a 10nF-100nF capacitor between the output and ground pins to filter out high-frequency noise.
-
The thermal shutdown temperature of the RN2302 is typically around 150°C, but it can vary depending on the specific device and operating conditions. It's recommended to consult the datasheet or contact Toshiba support for more information.