Part Details for RN2302,LF by Toshiba America Electronic Components
Results Overview of RN2302,LF by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN2302,LF Information
RN2302,LF by Toshiba America Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for RN2302,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-RN2302,LFCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SC70 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12000 In Stock |
|
$0.0201 / $0.1900 | Buy Now |
DISTI #
RN2302,LF
|
Avnet Americas | - Tape and Reel (Alt: RN2302,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0178 / $0.0190 | Buy Now |
DISTI #
RN2302,LF
|
Avnet Americas | - Tape and Reel (Alt: RN2302,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0178 / $0.0190 | Buy Now |
DISTI #
757-RN2302LF
|
Mouser Electronics | Digital Transistors Bias Resistor PNP 10kohm -100mA -50V RoHS: Compliant | 2712 |
|
$0.0260 / $0.1900 | Buy Now |
Part Details for RN2302,LF
RN2302,LF CAD Models
RN2302,LF Part Data Attributes
|
RN2302,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2302,LF
Toshiba America Electronic Components
Bias Resistor Built-in Transistors(Single)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.1 W | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.3 V |
RN2302,LF Frequently Asked Questions (FAQ)
-
Toshiba provides a recommended PCB layout in their application note (TAEC-AN-2013-001) which includes guidelines for component placement, thermal vias, and routing to minimize noise and ensure optimal performance.
-
The RN2302,LF has a thermal pad on the bottom of the package. Ensure good thermal contact with the PCB by using a thermal interface material (TIM) and a heat sink if necessary. Follow the thermal management guidelines in the datasheet and application note.
-
Although not explicitly stated in the datasheet, the EN pin is a CMOS-compatible input and should not exceed the maximum rating of VCC + 0.3V to prevent damage.
-
The RN2302,LF is rated for operation up to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. Ensure proper thermal management and consider derating the device for extended high-temperature operation.
-
Start by verifying the power supply voltage, input voltage, and enable pin (EN) signal. Check for proper PCB layout, thermal management, and decoupling. Use an oscilloscope to monitor the output voltage and current. Consult the datasheet, application note, and Toshiba's support resources for further guidance.