Part Details for RN2302,LF(T by Toshiba America Electronic Components
Results Overview of RN2302,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN2302,LF(T Information
RN2302,LF(T by Toshiba America Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for RN2302,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0411
|
Newark | Digital Trans, Pnp, 50V, 0.1A, Sot-323 Rohs Compliant: Yes |Toshiba RN2302,LF(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2990 |
|
$0.0270 / $0.1870 | Buy Now |
DISTI #
83AK2681
|
Newark | Bipolar Transistor, 50V, 0.1A, Sot-323 Rohs Compliant: Yes |Toshiba RN2302,LF(T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0170 / $0.0300 | Buy Now |
DISTI #
60273172
|
Verical | Trans Digital BJT PNP 50V 0.1A 100mW 3-Pin USM T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 977 Package Multiple: 1 Date Code: 2136 | Americas - 2392 |
|
$0.0552 / $0.0792 | Buy Now |
DISTI #
RN2302,LF(T
|
EBV Elektronik | (Alt: RN2302,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |