Part Details for RN212-0.5-02 by TE Connectivity
Results Overview of RN212-0.5-02 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN212-0.5-02 Information
RN212-0.5-02 by TE Connectivity is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for RN212-0.5-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Common Mode Chokes Dual 27mH 10kHz 500mA 1.25Ohm DCR Thru-Hole RoHS: Compliant |
146 In Stock |
|
$1.1900 / $5.2500 | Buy Now |
DISTI #
800034-SF
|
Avnet Abacus | SCNRN2120502 (Alt: 800034-SF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Common Mode Chokes Dual 27mH 10kHz 500mA 1.25Ohm DCR Thru-Hole RoHS: Compliant |
146 In Stock |
|
$1.1900 / $5.2500 | Buy Now |