Part Details for RN212-0.5-02-27M by TE Connectivity
Results Overview of RN212-0.5-02-27M by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN212-0.5-02-27M Information
RN212-0.5-02-27M by TE Connectivity is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for RN212-0.5-02-27M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2167-ND
|
DigiKey | CMC 27MH 500MA 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3221 In Stock |
|
$0.9835 / $1.9100 | Buy Now |
DISTI #
631-RN212-0.5-02-27M
|
Mouser Electronics | Common Mode Chokes / Filters 0.5A 27mH 1200mOhm Vertical Choke RoHS: Compliant | 79 |
|
$0.9900 / $1.9100 | Buy Now |
DISTI #
70954151
|
RS | Choke/Filter Common Mode 0.5A 27mH 1200mOhm Vertical RN Series Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0900 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 27000uH 10kHz 0.5A 1.2Ohm DCR Thru-Hole RoHS: Compliant |
850 In Stock |
|
$0.9340 / $1.5000 | Buy Now |
DISTI #
RN212-0.5-02-27M
|
TTI | Common Mode Chokes / Filters 0.5A 27mH 1200mOhm Vertical Choke Min Qty: 500 Package Multiple: 500 Container: Box |
Americas - 500 In Stock |
|
$0.9800 / $1.0600 | Buy Now |
DISTI #
000000000005544646
|
Sager | Common Mode Chokes / Filters 0.5A 27mH 1200mOhm Vertical Choke Min Qty: 1 | 0 |
|
$0.9125 / $1.1300 | Buy Now |
DISTI #
816542-SF
|
Avnet Abacus | SCNRN212050227M (Alt: 816542-SF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Common Mode Chokes Dual 27000uH 10kHz 0.5A 1.2Ohm DCR Thru-Hole RoHS: Compliant |
850 In Stock |
|
$0.9340 / $1.5000 | Buy Now |