Part Details for RN1102MFV(TPL3) by Toshiba America Electronic Components
Results Overview of RN1102MFV(TPL3) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN1102MFV(TPL3) Information
RN1102MFV(TPL3) by Toshiba America Electronic Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for RN1102MFV(TPL3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN1102MFV(TPL3)
|
Avnet Americas | - Tape and Reel (Alt: RN1102MFV(TPL3)) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Vyrian | Transistors | 1050 |
|
RFQ |
Part Details for RN1102MFV(TPL3)
RN1102MFV(TPL3) CAD Models
RN1102MFV(TPL3) Part Data Attributes
|
RN1102MFV(TPL3)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN1102MFV(TPL3)
Toshiba America Electronic Components
Digital Transistors 100mA 50volts 3Pin 10K x 10Kohms
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 50 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
RN1102MFV(TPL3) Frequently Asked Questions (FAQ)
-
Toshiba provides a recommended PCB layout in their application note (TB454A) for the RN1102MFV(TPL3). It's essential to follow this layout to ensure optimal performance, minimize noise, and reduce electromagnetic interference (EMI).
-
The RN1102MFV(TPL3) has a thermal pad on the bottom, which should be connected to a thermal ground plane on the PCB. Ensure good thermal conductivity by using a thermal interface material (TIM) and a heat sink if necessary. Follow Toshiba's thermal design guidelines for optimal heat dissipation.
-
Toshiba recommends using a 10uF to 22uF ceramic capacitor (X5R or X7R type) as the input capacitor. This value and type provide a good balance between noise filtering and stability. However, the optimal value may vary depending on the specific application and input voltage ripple.
-
To ensure stability, follow Toshiba's guidelines for output capacitor selection (22uF to 47uF, X5R or X7R type) and output voltage divider resistor values. Additionally, ensure the PCB layout is well-designed, with minimal noise and EMI. If oscillations occur, try adding a small capacitor (1nF to 10nF) between the output and ground.
-
The maximum allowed voltage on the enable pin (EN) is 6V. Exceeding this voltage may damage the device. Ensure the EN pin is driven by a logic signal with a voltage level compatible with the device's recommended operating conditions.