-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMOD500-60-12.4SW by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0971
|
Newark | Dc To Dc Converter, 12.4V, 40A, Power Supply Applications:Ite, Dc/Dc Converter Type:Module, Input Ratio:-, Output Power Max:500W, No. Of Outputs:1 Output, Output Voltage - Output 1:12.4V, Output Current - Output 1:40A, Width:113Mm Rohs Compliant: Yes |Recom Power RMOD500-60-12.4SW RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$310.4300 / $376.6500 | Buy Now |
DISTI #
945-RMOD500-60-12.4SW-ND
|
DigiKey | 500W DC/DC-CONVERTER 'PLUG & PLA Min Qty: 6 Lead time: 52 Weeks Container: Box | Temporarily Out of Stock |
|
$321.1133 | Buy Now |
DISTI #
919-RMOD500-6012.4SW
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 500W 32-96Vin 12.4Vout RoHS: Compliant | 0 |
|
$293.6100 | Order Now |
DISTI #
73548683
|
RS | DC-DC Converter, 500W, 32-96Vdcin, 12.4Vdcout, RM0D500-W Series Min Qty: 6 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$360.3100 / $400.3500 | RFQ |
|
Onlinecomponents.com | 500W DC/DC-Converter - In: 32 to 96 VDC - Out: 24.5 VDC - 4.53"x8" - IP67 - 2.25kV - Regulated - 3:1 RoHS: Compliant | 0 |
|
$231.2000 / $403.5500 | Buy Now |
DISTI #
RMOD500-60-12.4SW
|
TME | Converter: DC/DC, 500W, Uin: 32÷96VDC, Uout: 12.4VDC, Iout: 40A Min Qty: 1 | 0 |
|
$276.1200 / $320.0500 | RFQ |
DISTI #
000000000006380244
|
Sager | Isolated DC/DC Converters - Chassis Mount 500W 32-96Vin 12.4Vout Min Qty: 1 | 0 |
|
$229.9400 / $318.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMOD500-60-12.4SW
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RMOD500-60-12.4SW
RECOM Power GmbH
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CAN, CE, CSA, EN, UKCA, UL | |
Efficiency (Main Output) | 88.2% | |
Input Voltage-Max | 96 V | |
Input Voltage-Min | 32 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X | |
Length | 198 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Output Voltage-Nom | 12.4 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.09898 Vrms | |
Screening Level | EN/UL 62368-1 | |
Seated Height-Max | 45.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 496 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.81 s | |
Width | 113 mm |