-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4Mb Advanced LPSRAM (256-kword x 16-bit), TSOP(44), /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMLV0416EGSB-4S2#AA0 by Renesas Electronics Corporation is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMLV0416EGSB-4S2#AA0-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Lead time: 30 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
RMLV0416EGSB-4S2#AA0
|
Avnet Silica | SRAM Chip Async Single 3V 4MBit 256KWord x 16 45ns 44Pin TSOP Tray (Alt: RMLV0416EGSB-4S2#AA0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC SRAM 4MBIT 45NS 44TSOP II / SRAM Chip Async Single 3V/3.3V 4M-bit 256K x 16 45ns 44-Pin TSOP-II Tray | 1350 |
|
$11.9693 / $17.9533 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMLV0416EGSB-4S2#AA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RMLV0416EGSB-4S2#AA0
Renesas Electronics Corporation
4Mb Advanced LPSRAM (256-kword x 16-bit), TSOP(44), /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP(44) | |
Pin Count | 44 | |
Manufacturer Package Code | PTSB0044GD | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000002 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for RMLV0416EGSB-4S2#AA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMLV0416EGSB-4S2#AA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMLV0416EGSB-4S2#AA1 | Renesas Electronics Corporation | $3.7380 | 4Mb Advanced LPSRAM (256-kword x 16-bit), TSOP(44), /Tray | RMLV0416EGSB-4S2#AA0 vs RMLV0416EGSB-4S2#AA1 |
Renesas recommends following the PCB layout guidelines in the datasheet, ensuring a minimum of 2oz copper thickness, and using thermal vias to dissipate heat. A thermal pad on the bottom of the package can also be used to improve heat dissipation.
To ensure EMC, follow the recommended PCB layout, use a shielded enclosure, and implement proper filtering and shielding techniques. Additionally, consider using a common-mode choke and TVS diodes to protect against ESD and EMI.
The input capacitor should be a low-ESR ceramic capacitor with a minimum capacitance of 10uF and a voltage rating of 10V or higher. Select a capacitor with a low impedance at the switching frequency to minimize voltage ripple.
Use an oscilloscope to monitor the input and output voltages, and check for proper switching frequency and duty cycle. Verify the input voltage, output voltage, and current ratings are within specifications. Consult the datasheet and application notes for troubleshooting guidelines.
The RMLV0416EGSB-4S2#AA0 is manufactured according to Renesas' quality standards, which include ISO 9001 and IATF 16949 certifications. The device is also compliant with relevant industry standards, such as AEC-Q100 for automotive applications.