Part Details for RMCS1210FT100R-MC by SEI Stackpole Electronics Inc
Results Overview of RMCS1210FT100R-MC by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCS1210FT100R-MC Information
RMCS1210FT100R-MC by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMCS1210FT100R-MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Sulfer Resistant Thick Film Chip Resistor - .-.C ohm ±1% - 0.33W - SMD 1210 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0427 / $0.0500 | Buy Now |
|
NAC | Resistor, 1210, 1%, T&R, 100 Ohmic Value,SpecialforMicron RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0371 / $0.0433 | Buy Now |