-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF2010JT47R0 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF2010JT47R0CT-ND
|
DigiKey | RES 47 OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
51037 In Stock |
|
$0.0198 / $0.1800 | Buy Now |
DISTI #
RMCF2010JT47R0
|
Avnet Americas | - Tape and Reel (Alt: RMCF2010JT47R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 40004000 Factory Stock |
|
$0.0230 | Buy Now |
DISTI #
708-RMCF2010JT47R0
|
Mouser Electronics | Thick Film Resistors - SMD 47Ohms 2010 0.75W 5% Std Power AEC-Q200 RoHS: Compliant | 35044 |
|
$0.0190 / $0.1800 | Buy Now |
DISTI #
V36:1790_07100832
|
Arrow Electronics | Res Thick Film 2010 47 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Date Code: 2438 | Americas - 76000 |
|
$0.0195 / $0.0280 | Buy Now |
|
Future Electronics | RMCF Series 2010 0.75 W 47 Ohm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Container: Reel | 44000Reel |
|
$0.0214 / $0.0226 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 47 ohm ±5% - 0.75W - SMD 2010 - Tape&Reel RoHS: Compliant | 4000 Factory Stock |
|
$0.0220 / $0.0257 | Buy Now |
DISTI #
88792270
|
Verical | Res Thick Film 2010 47 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2438 | Americas - 76000 |
|
$0.0195 / $0.0280 | Buy Now |
DISTI #
27187422
|
Verical | Res Thick Film 2010 47 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.1026 | Buy Now |
|
Future Electronics | RMCF Series 2010 0.75 W 47 Ohm �5 % �200 ppm/�C SMT Thick Film Chip Resistor Min Qty: 4000 Package Multiple: 4000 |
44000 null |
|
$0.0214 / $0.0226 | Buy Now |
DISTI #
RMCF2010JT47R0
|
IBS Electronics | RES THICK FILM 2010 47 OHM 5% 3/4W ±, 200PPM/°, C MOLDED SMD PLASTIC T/R Min Qty: 4000 Package Multiple: 1 | 44000 |
|
$0.0278 / $0.0294 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF2010JT47R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF2010JT47R0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCF2010JT47R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF2010JT47R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
201007J0470T2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RMCF2010JT47R0 vs 201007J0470T2 |
RK73BW2HRTTEB470J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RMCF2010JT47R0 vs RK73BW2HRTTEB470J |
201007J0470T3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RMCF2010JT47R0 vs 201007J0470T3 |
RK73B2HTTD470J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RMCF2010JT47R0 vs RK73B2HTTD470J |
RTT20470JE3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RMCF2010JT47R0 vs RTT20470JE3 |
201007J0470BCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RMCF2010JT47R0 vs 201007J0470BCE |
201007J0470C1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RMCF2010JT47R0 vs 201007J0470C1 |
SCR50-470JE | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.75W, 47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RMCF2010JT47R0 vs SCR50-470JE |
MC2010-470-JBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RMCF2010JT47R0 vs MC2010-470-JBQ |
201007J0470CDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 47ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RMCF2010JT47R0 vs 201007J0470CDE |
The recommended land pattern for RMCF2010JT47R0 is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
To handle thermal considerations, ensure a good thermal connection to a heat sink or a thermal pad, and consider using thermal interface material (TIM) to reduce thermal resistance. Also, follow the recommended PCB layout guidelines to minimize thermal impedance.
The maximum operating temperature range for RMCF2010JT47R0 is -55°C to 150°C, but the recommended operating temperature range is -40°C to 125°C for optimal performance and reliability.
To ensure reliability in high-vibration environments, use a secure mounting method, such as soldering or adhesive bonding, and consider using a vibration-dampening material or a shock-absorbing mount to reduce the impact of vibrations on the component.
RMCF2010JT47R0 has a human body model (HBM) ESD rating of 2kV, and it is recommended to follow standard ESD handling and storage procedures to prevent damage to the component.