-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF1206ZG0R00 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCF1206ZG0R00CT-ND
|
DigiKey | RES 0 OHM JUMPER 1/4W 1206 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
471 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
RMCF1206ZG0R00
|
Avnet Americas | Res Thick Film 1206 0 Ohm Jumper Molded SMD Paper T/R - Tape and Reel (Alt: RMCF1206ZG0R00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
DISTI #
708-RMCF1206ZG0R00
|
Mouser Electronics | Thick Film Resistors - SMD 0Ohms 1206 0.25W Jumper Std Power AEC-Q200 RoHS: Compliant | 43166 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07139397
|
Arrow Electronics | Res Thick Film 1206 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 459 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2222 Container: Cut Strips | Americas - 459 |
|
$0.0035 / $0.0860 | Buy Now |
|
Future Electronics | Res Thick Film 1206 0 Ohm Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Reel | 70000Reel |
|
$0.0028 / $0.0031 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 0 ohm - SMD 1206 - Tape&Reel RoHS: Compliant |
180000 In Stock |
|
$0.0034 / $0.0052 | Buy Now |
DISTI #
84020766
|
Verical | Res Thick Film 1206 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2433 | Americas - 180000 |
|
$0.0041 / $0.0064 | Buy Now |
|
Quest Components | 10264 |
|
$0.0045 / $0.0450 | Buy Now | |
|
Future Electronics | Res Thick Film 1206 0 Ohm Pad SMD Automotive T/R Min Qty: 10000 Package Multiple: 10000 |
70000 null |
|
$0.0029 / $0.0032 | Buy Now |
|
NAC | RESISTOR, 1206, Jumper - Thick film - General Purpose RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0060 / $0.0070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF1206ZG0R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF1206ZG0R00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
The recommended land pattern for RMCF1206ZG0R00 is a rectangular pad with a size of 1.5mm x 3.5mm, with a non-solder mask defined (NSMD) pad shape.
Yes, RMCF1206ZG0R00 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
Yes, RMCF1206ZG0R00 is compatible with lead-free soldering processes, with a recommended reflow temperature of 260°C.
The MSL of RMCF1206ZG0R00 is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
Yes, RMCF1206ZG0R00 meets the requirements of AEC-Q200, making it suitable for use in automotive applications.