-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF1206JT15R0 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF1206JT15R0CT-ND
|
DigiKey | RES 15 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32360 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
RMCF1206JT15R0
|
Avnet Americas | - Tape and Reel (Alt: RMCF1206JT15R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 | Buy Now |
DISTI #
708-RMCF1206JT15R0
|
Mouser Electronics | Thick Film Resistors - SMD 15Ohms 1206 0.25W 5% Std Power RoHS: Compliant | 9720 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07139674
|
Arrow Electronics | Res Thick Film 1206 15 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1732 Container: Cut Strips | Americas - 2677 |
|
$0.0029 / $0.0998 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 15 ohm ±5% - 0.25W - SMD 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0036 / $0.0062 | Buy Now |
DISTI #
27187280
|
Verical | Res Thick Film 1206 15 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 30000 |
|
$0.0102 / $0.0120 | Buy Now |
DISTI #
RMCF1206JT15R0
|
IBS Electronics | RMCF1206JT15R0 BY STACKPOLE ELECTRONICS IS A 1206 THICK FILM CHIP RESISTOR WITH 15Ω, RESISTANCE 5% TOLERANCE 0.25W POWER RATING 200PPM/C TEMPERATURE COEFFICIENT SUITABLE FOR AUTOMOTIVE APPLICATIONS AND AEC-Q200 QUALIFIED. Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.0036 / $0.0041 | Buy Now |
|
NAC | RESISTOR, 1206, 15 ohm, 5%, 0.25W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 30000 |
|
$0.0060 / $0.0070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF1206JT15R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF1206JT15R0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
The recommended land pattern for RMCF1206JT15R0 is a rectangular pad with a size of 1.5mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and minimizes the risk of solder bridging.
RMCF1206JT15R0 is rated for operation up to 150°C, but it's recommended to derate the power rating by 1.5% per degree Celsius above 125°C to ensure reliability. Consult the manufacturer's application notes for more information.
RMCF1206JT15R0 is an ESD-sensitive device. Handle it with ESD-protective equipment, such as wrist straps, mats, and bags. Avoid touching the component's pins or body, and ensure that the assembly process is ESD-controlled.
RMCF1206JT15R0 has an MSL rating of 3, which means it can withstand up to 168 hours of exposure to 30°C/60% RH environment. Follow the manufacturer's recommended storage and handling procedures to prevent moisture-related damage.
RMCF1206JT15R0 is designed to withstand moderate vibration levels. However, it's recommended to perform vibration testing according to IEC 60068-2-6 to ensure the component's reliability in your specific application.