-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF1206FT3R30 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCF1206FT3R30CT-ND
|
DigiKey | RES 3.3 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
230019 In Stock |
|
$0.0042 / $0.1000 | Buy Now |
DISTI #
RMCF1206FT3R30
|
Avnet Americas | - Tape and Reel (Alt: RMCF1206FT3R30) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 260000 Factory Stock |
|
$0.0045 / $0.0048 | Buy Now |
DISTI #
708-RMCF1206FT3R30
|
Mouser Electronics | Thick Film Resistors - SMD 3.3Ohms 1206 0.25W 1% Std Power AEC-Q200 RoHS: Compliant | 30849 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_07138470
|
Arrow Electronics | Res Thick Film 1206 3.3 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks Date Code: 2343 | Americas - 1370000 |
|
$0.0042 / $0.0074 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 3.3 ohm ±1% - 0.25W - SMD 1206 - Tape&Reel RoHS: Compliant |
70000 In Stock 260000 Factory Stock |
|
$0.0053 / $0.0100 | Buy Now |
DISTI #
80928954
|
Verical | Res Thick Film 1206 3.3 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Date Code: 2343 | Americas - 1370000 |
|
$0.0074 | Buy Now |
DISTI #
30540137
|
Verical | Res Thick Film 1206 3.3 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 260000 |
|
$0.0164 / $0.0205 | Buy Now |
DISTI #
71202955
|
Verical | Res Thick Film 1206 3.3 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2320 | Americas - 70000 |
|
$0.0064 / $0.0124 | Buy Now |
DISTI #
RMCF1206FT3R30
|
IBS Electronics | RES THICK FILM 1206 3.3 OHM 1% 0.25W(1/4W) ±, 200PPM/C PAD SMD T/R AUTOMOTIVE AEC-Q200 Min Qty: 5000 Package Multiple: 1 | 70000 |
|
$0.0069 / $0.0130 | Buy Now |
|
NAC | RESISTOR, 1206, 3.3 ohm, 1%, 0.25W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 260000 |
|
$0.0100 / $0.0120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF1206FT3R30
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF1206FT3R30
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
The recommended land pattern for RMCF1206FT3R30 is a rectangular pad with a size of 1.3mm x 1.3mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
Yes, RMCF1206FT3R30 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF). However, it's essential to consider the component's parasitic inductance and capacitance when designing the circuit.
RMCF1206FT3R30 is rated for operation up to 150°C, but its performance may degrade at higher temperatures. The component's capacitance and ESR may change significantly above 125°C, so it's crucial to consider derating and thermal management in high-temperature applications.
Yes, RMCF1206FT3R30 is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5. The component's termination is made of a lead-free, tin-silver-copper alloy that meets the requirements of the RoHS directive.
RMCF1206FT3R30 should be stored in a dry, cool place, away from direct sunlight and moisture. The component should be handled with anti-static precautions, such as using an anti-static wrist strap or mat, to prevent electrostatic discharge (ESD) damage.