-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF1206FT3K30 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF1206FT3K30CT-ND
|
DigiKey | RES 3.3K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
77149 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
RMCF1206FT3K30
|
Avnet Americas | Res Thick Film 1206 3.3K Ohm 1% 1/4W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF1206FT3K30) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0035 / $0.0037 | Buy Now |
DISTI #
RMCF1206FT3K30
|
Avnet Americas | Res Thick Film 1206 3.3K Ohm 1% 1/4W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF1206FT3K30) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0035 | Buy Now |
DISTI #
708-RMCF1206FT3K30
|
Mouser Electronics | Thick Film Resistors - SMD 3.3KOhms 1206 0.25W 1% Std Power AEC-Q200 RoHS: Compliant | 22587 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_07138812
|
Arrow Electronics | Res Thick Film 1206 3.3K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Date Code: 2418 | Americas - 10000 |
|
$0.0033 / $0.0040 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 3.3 kohm ±1% - 0.25W - SMD 1206 - Tape&Reel RoHS: Compliant | 60000 Factory Stock |
|
$0.0033 / $0.0039 | Buy Now |
DISTI #
27466619
|
Verical | Res Thick Film 1206 3.3K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 60000 |
|
$0.0123 / $0.0154 | Buy Now |
DISTI #
87694356
|
Verical | Res Thick Film 1206 3.3K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2418 | Americas - 10000 |
|
$0.0038 / $0.0055 | Buy Now |
|
NAC | RESISTOR, 1206, 3.3 Kohm, 1%, 0.25W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 60000 |
|
$0.0080 / $0.0090 | Buy Now |
|
Master Electronics | Thick Film Resistor - 3.3 kohm ±1% - 0.25W - SMD 1206 - Tape&Reel RoHS: Compliant | 60000 Factory Stock |
|
$0.0033 / $0.0039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF1206FT3K30
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF1206FT3K30
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
The recommended land pattern for the RMCF1206FT3K30 is a rectangular pad with a size of 1.5mm x 3.5mm, with a non-solder mask defined (NSMD) pad shape.
The RMCF1206FT3K30 is rated for operation up to 150°C, but it's recommended to derate the power rating by 1.5% per degree above 125°C to ensure reliability.
Handle the RMCF1206FT3K30 by the body, avoiding touching the terminations. Use a vacuum pickup or tweezers to handle the component, and avoid bending or flexing the leads.
The RMCF1206FT3K30 has an MSL rating of 1, which means it can withstand normal humidity levels and does not require special handling or storage.
The RMCF1206FT3K30 is designed to withstand normal vibration levels, but it's recommended to secure the component using a suitable adhesive or mechanical fastening to prevent movement during operation.