-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF1206FT221R by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF1206FT221RCT-ND
|
DigiKey | RES 221 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
197937 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
RMCF1206FT221R
|
Avnet Americas | - Tape and Reel (Alt: RMCF1206FT221R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 5000250000 Factory Stock |
|
$0.0035 | Buy Now |
DISTI #
708-RMCF1206FT221R
|
Mouser Electronics | Thick Film Resistors - SMD 221Ohms 1206 0.25W 1% Std Power AEC-Q200 RoHS: Compliant | 92354 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_07138678
|
Arrow Electronics | Res Thick Film 1206 221 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 Lead time: 17 Weeks Date Code: 2308 | Americas - 20000 |
|
$0.0033 | Buy Now |
DISTI #
V72:2272_07138678
|
Arrow Electronics | Res Thick Film 1206 221 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1908 Container: Cut Strips | Americas - 5381 |
|
$0.0051 / $0.0053 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 221 ohm ±1% - 0.25W - SMD 1206 - Tape&Reel RoHS: Compliant | 250000 Factory Stock |
|
$0.0033 / $0.0039 | Buy Now |
DISTI #
27465922
|
Verical | Res Thick Film 1206 221 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 250000 |
|
$0.0131 / $0.0154 | Buy Now |
DISTI #
87287379
|
Verical | Res Thick Film 1206 221 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 Date Code: 2308 | Americas - 20000 |
|
$0.0038 | Buy Now |
DISTI #
34001983
|
Verical | Res Thick Film 1206 221 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1725 Package Multiple: 1 Date Code: 1908 | Americas - 5381 |
|
$0.0051 | Buy Now |
|
Quest Components | 9016 |
|
$0.0045 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF1206FT221R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF1206FT221R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
The recommended land pattern for RMCF1206FT221R is a rectangular pad with a size of 1.5mm x 3.5mm, with a non-solder mask defined (NSMD) pad shape.
To handle thermal considerations, ensure good thermal conduction by using a thermal via or a thermal pad on the PCB, and consider using a heat sink or a thermal interface material (TIM) if necessary.
The maximum operating temperature for RMCF1206FT221R is 150°C, with a derating of 1% per °C above 125°C.
To ensure reliability in high-vibration environments, use a secure mounting method, such as soldering or adhesive, and consider using a vibration-dampening material or a shock-absorbing mount.
The recommended storage condition for RMCF1206FT221R is in a dry, cool place, away from direct sunlight, with a temperature range of 10°C to 30°C and humidity below 60%.