-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0805JT47K0 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7528
|
Newark | Thick Film - General Purpose 0805, 5%, T&r, 47K Ohms Rohs Compliant: Yes |Stackpole Electronics RMCF0805JT47K0 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 25000 |
|
$0.0020 | Buy Now |
DISTI #
RMCF0805JT47K0CT-ND
|
DigiKey | RES 47K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
671030 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
RMCF0805JT47K0
|
Avnet Americas | SMD Chip Resistor, 47 kOhm, ? 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RMCF0805JT47K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 25000630000 Factory Stock |
|
$0.0018 / $0.0019 | Buy Now |
DISTI #
708-RMCF0805JT47K0
|
Mouser Electronics | Thick Film Resistors - SMD 47KOhms 0805 0.125W 5% Std Power AEC-Q200 RoHS: Compliant | 194869 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V36:1790_07142608
|
Arrow Electronics | Res Thick Film 0805 47K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Date Code: 2421 | Americas - 10000 |
|
$0.0018 / $0.0019 | Buy Now |
|
Future Electronics | RMCF Series 0805 0.125 W 47 kOhm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 340000Reel |
|
$0.0017 / $0.0020 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 47 kohm ±5% - 0.125W - SMD 0805 - Tape&Reel RoHS: Compliant |
220000 In Stock 630000 Factory Stock |
|
$0.0018 / $0.0030 | Buy Now |
DISTI #
31331430
|
Verical | Res Thick Film 0805 47K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 | Americas - 665000 |
|
$0.0069 / $0.0085 | Buy Now |
DISTI #
87758714
|
Verical | Res Thick Film 0805 47K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 Date Code: 2222 | Americas - 220000 |
|
$0.0022 / $0.0032 | Buy Now |
|
Bristol Electronics | 4367 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0805JT47K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0805JT47K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RMCF0805JT47K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0805JT47K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCG080547K0JNEA | Vishay Intertechnologies | $0.0312 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RMCF0805JT47K0 vs RCG080547K0JNEA |
MC0805-473-JT201Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RMCF0805JT47K0 vs MC0805-473-JT201Q |
RMC1/10-473JBA | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RMCF0805JT47K0 vs RMC1/10-473JBA |
RK73K2ABC47KOHMJ | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RMCF0805JT47K0 vs RK73K2ABC47KOHMJ |
MC0805P-473-JTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, | RMCF0805JT47K0 vs MC0805P-473-JTQ |
NRCL10J473TR10F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RMCF0805JT47K0 vs NRCL10J473TR10F |
MC0805P-473-JTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, | RMCF0805JT47K0 vs MC0805P-473-JTW |
RK73B2ARTTPD473J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RMCF0805JT47K0 vs RK73B2ARTTPD473J |
ST0805J47KP05 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Ruthenium Oxide, 0.125W, 47000ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, | RMCF0805JT47K0 vs ST0805J47KP05 |
MC0805P-473-JB201Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RMCF0805JT47K0 vs MC0805P-473-JB201Q |
The recommended land pattern for the RMCF0805JT47K0 is a rectangular pad with a size of 0.8mm x 1.2mm, with a non-solder mask defined (NSMD) pad shape.
The RMCF0805JT47K0 is rated for operation up to 150°C, but it's recommended to derate the power rating at higher temperatures. Consult the datasheet for specific derating information.
The RMCF0805JT47K0 is a sensitive component and requires careful handling during soldering. Use a soldering iron with a temperature of 250°C or less, and avoid applying excessive force or pressure to the component.
The RMCF0805JT47K0 has an MSL rating of 3, which means it can withstand exposure to moisture for up to 168 hours without requiring baking or drying.
The RMCF0805JT47K0 is designed to withstand moderate vibration, but it's recommended to consult the datasheet and perform additional testing to ensure the component meets the specific vibration requirements of your application.