-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0805JT3K00 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0805JT3K00CT-ND
|
DigiKey | RES 3K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
119362 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
RMCF0805JT3K00
|
Avnet Americas | Res Thick Film 0805 3K Ohm 5% 1/8W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0805JT3K00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0019 | Buy Now |
DISTI #
708-RMCF0805JT3K00
|
Mouser Electronics | Thick Film Resistors - SMD 3KOhms 0805 0.125W 5% Std Power AEC-Q200 RoHS: Compliant | 72940 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07142579
|
Arrow Electronics | Res Thick Film 0805 3K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2125 Container: Cut Strips | Americas - 919 |
|
$0.0019 / $0.0430 | Buy Now |
|
Future Electronics | RMCF Series 0805 3 kOhm 0.125 W ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 25000Reel |
|
$0.0017 / $0.0020 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 3 kohm ±5% - 0.125W - SMD 0805 - Tape&Reel RoHS: Compliant | 60000 Factory Stock |
|
$0.0017 / $0.0020 | Buy Now |
DISTI #
32029783
|
Verical | Res Thick Film 0805 3K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 | Americas - 60000 |
|
$0.0069 / $0.0085 | Buy Now |
|
Bristol Electronics | 9600 |
|
RFQ | ||
|
Quest Components | 7680 |
|
$0.0078 / $0.0390 | Buy Now | |
|
Future Electronics | RMCF Series 0805 3 kOhm 0.125 W �5 % �100 ppm/�C SMT Thick Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
25000 null |
|
$0.0018 / $0.0021 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0805JT3K00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0805JT3K00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RMCF0805JT3K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0805JT3K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73B2ALTC302J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RMCF0805JT3K00 vs RK73B2ALTC302J |
CR0805-10W-302JSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RMCF0805JT3K00 vs CR0805-10W-302JSNT |
CR0805-8W-302JPT | VENKEL LTD | Check for Price | Fixed Resistor, 0.125W, 3000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | RMCF0805JT3K00 vs CR0805-8W-302JPT |
RK73K2ATD3.0KOHMJ | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RMCF0805JT3K00 vs RK73K2ATD3.0KOHMJ |
RC0805JRG133K0 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RMCF0805JT3K00 vs RC0805JRG133K0 |
WR08X302JT | Walsin Technology Corporation | Check for Price | RESISTOR, 0.125W, 5%, 200ppm, 3000ohm, SURFACE MOUNT, 0805, CHIP | RMCF0805JT3K00 vs WR08X302JT |
CR0805-10W-302JPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RMCF0805JT3K00 vs CR0805-10W-302JPT-13 |
ST0805J3K0D50 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Ruthenium Oxide, 0.125W, 3000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RMCF0805JT3K00 vs ST0805J3K0D50 |
MC0805-302-JTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RMCF0805JT3K00 vs MC0805-302-JTW |
RK73A2ATTD302J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RMCF0805JT3K00 vs RK73A2ATTD302J |
The operating temperature range of the RMCF0805JT3K00 is -55°C to 155°C.
Yes, the RMCF0805JT3K00 is suitable for high-frequency applications due to its low inductance and high-frequency stability.
The power rating of the RMCF0805JT3K00 is 0.125W.
Yes, the RMCF0805JT3K00 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The tolerance of the RMCF0805JT3K00 is ±5%.