-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0805FT56K2 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0805FT56K2CT-ND
|
DigiKey | RES 56.2K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14962 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
RMCF0805FT56K2
|
Avnet Americas | - Tape and Reel (Alt: RMCF0805FT56K2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 130000 Factory Stock |
|
$0.0024 | Buy Now |
DISTI #
708-RMCF0805FT56K2
|
Mouser Electronics | Thick Film Resistors - SMD 56.2KOhms 0805 0.125W 0.01 Std Power RoHS: Compliant | 18915 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RMCF Series 0805 0.125 W 56.2 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 15000Reel |
|
$0.0022 / $0.0025 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 56.2 kohm ±1% - 0.125W - SMD 0805 - Tape&Reel RoHS: Compliant | 130000 Factory Stock |
|
$0.0022 / $0.0026 | Buy Now |
DISTI #
27626666
|
Verical | Res Thick Film 0805 56.2K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 | Americas - 130000 |
|
$0.0087 / $0.0103 | Buy Now |
|
Quest Components | 1874 |
|
$0.0150 / $0.0450 | Buy Now | |
|
Future Electronics | RMCF Series 0805 0.125 W 56.2 kOhm �1 % �100 ppm/�C SMT Thick Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
15000 null |
|
$0.0036 / $0.0040 | Buy Now |
|
NAC | RESISTOR, 0805, 56.2 Kohm, 1%, 0.125W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 130000 |
|
$0.0050 / $0.0060 | Buy Now |
DISTI #
RMCF0805FT56K2
|
Avnet Asia | Res Thick Film 0805 56.2k Ohm 1% 1/8W ?100ppm/?C Molded SMD Paper T/R (Alt: RMCF0805FT56K2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0016 / $0.0028 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0805FT56K2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0805FT56K2
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
The recommended soldering temperature for the RMCF0805FT56K2 is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the RMCF0805FT56K2 is a thin-film resistor with a low inductance design, making it suitable for high-frequency applications up to several hundred MHz.
The RMCF0805FT56K2 has an MSL rating of 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment before soldering.
The RMCF0805FT56K2 has a maximum operating temperature of 150°C, but it's recommended to derate the power rating above 125°C to ensure reliability.
Yes, the RMCF0805FT56K2 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in EU and other environmentally conscious markets.