-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0805FT51K0 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0805FT51K0CT-ND
|
DigiKey | RES 51K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
119633 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
RMCF0805FT51K0
|
Avnet Americas | - Tape and Reel (Alt: RMCF0805FT51K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0023 | Buy Now |
DISTI #
708-RMCF0805FT51K0
|
Mouser Electronics | Thick Film Resistors - SMD 51KOhms 0805 0.125W 0.01 Std Power RoHS: Compliant | 26005 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | 0805 51K ohms 1% thick film surface mount chip resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 5000Reel |
|
$0.0022 / $0.0025 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 51 kohm ±1% - 0.125W - SMD 0805 - Tape&Reel RoHS: Compliant | 35000 Factory Stock |
|
$0.0022 / $0.0026 | Buy Now |
DISTI #
60906138
|
Verical | Res Thick Film 0805 51K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 | Americas - 45000 |
|
$0.0082 / $0.0103 | Buy Now |
|
Bristol Electronics | 3872 |
|
RFQ | ||
|
Future Electronics | 0805 51K ohms 1% thick film surface mount chip resistor Min Qty: 5000 Package Multiple: 5000 |
5000 null |
|
$0.0022 / $0.0025 | Buy Now |
DISTI #
RMCF0805FT51K0
|
IBS Electronics | RMCF0805FT51K0 by SEI is a surface-mount resistor with a resistance of 51k ohms, 1% tolerance, 1/8W power rating, and 0805 package size, ideal for precision electronic applications. Min Qty: 5000 Package Multiple: 1 | 5000 |
|
$0.0029 / $0.0033 | Buy Now |
|
NAC | RESISTOR, 0805, 51 Kohm, 1%, 0.125W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 45000 |
|
$0.0050 / $0.0060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0805FT51K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0805FT51K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RMCF0805FT51K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0805FT51K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR21-5102FT | ASJ Holdings Limited | Check for Price | Fixed Resistor | RMCF0805FT51K0 vs CR21-5102FT |
232273465103L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RMCF0805FT51K0 vs 232273465103L |
RC0805FR-0751K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RMCF0805FT51K0 vs RC0805FR-0751K |
AF0805FR-1051KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RMCF0805FT51K0 vs AF0805FR-1051KL |
RC0805FRF0751K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RMCF0805FT51K0 vs RC0805FRF0751K |
RK73H2ATTDB5102F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RMCF0805FT51K0 vs RK73H2ATTDB5102F |
CR-05FL7---51K- | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RMCF0805FT51K0 vs CR-05FL7---51K- |
CR0805T100W51K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RMCF0805FT51K0 vs CR0805T100W51K+-1% |
CR0805-10W-5102FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | RMCF0805FT51K0 vs CR0805-10W-5102FT |
BCTS000805-5102FTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RMCF0805FT51K0 vs BCTS000805-5102FTP |
The recommended land pattern for RMCF0805FT51K0 is a rectangular pad with a size of 0.8mm x 1.2mm, with a non-solder mask defined (NSMD) pad shape. This is to ensure proper soldering and to prevent solder bridging.
Yes, RMCF0805FT51K0 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF). However, it's essential to consider the component's parasitic inductance and capacitance when designing high-frequency circuits.
RMCF0805FT51K0 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the component's capacitance and ESR may vary with temperature, so it's essential to consider these factors when designing circuits for high-temperature environments.
Yes, RMCF0805FT51K0 is compatible with lead-free soldering processes, including RoHS and WEEE compliance. The component's terminations are made of a lead-free material, and the soldering process should follow the recommended temperature profile to ensure reliable joints.
RMCF0805FT51K0 should be stored in a dry, cool place, away from direct sunlight and moisture. The component should be handled with care to prevent mechanical damage, and electrostatic discharge (ESD) precautions should be taken to prevent damage to the component.