-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0805FT4K99 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7522
|
Newark | Thick Film - General Purpose 0805, 1%, T&r, 4.99K Ohms Rohs Compliant: Yes |Stackpole Electronics RMCF0805FT4K99 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 50000 |
|
$0.0030 | Buy Now |
DISTI #
RMCF0805FT4K99CT-ND
|
DigiKey | RES 4.99K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
149631 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
RMCF0805FT4K99
|
Avnet Americas | SMD Chip Resistor, 4.99 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RMCF0805FT4K99) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 50000285000 Factory Stock |
|
$0.0027 | Buy Now |
DISTI #
RMCF0805FT4K99
|
Avnet Americas | SMD Chip Resistor, 4.99 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RMCF0805FT4K99) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 285000 Factory Stock |
|
$0.0023 / $0.0024 | Buy Now |
DISTI #
708-RMCF0805FT4K99
|
Mouser Electronics | Thick Film Resistors - SMD 4.99KOhms 0805 0.125W 1% Std Power AEC-Q200 RoHS: Compliant | 47723 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07140225
|
Arrow Electronics | Res Thick Film 0805 4.99K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2242 Container: Cut Strips | Americas - 2 |
|
$0.0027 | Buy Now |
|
Future Electronics | RMCF Series 0805 0.125 W 4.99 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 10000Reel |
|
$0.0024 / $0.0027 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 4.99 kohm ±1% - 0.125W - SMD 0805 - Tape&Reel RoHS: Compliant |
195000 In Stock 285000 Factory Stock |
|
$0.0033 / $0.0067 | Buy Now |
DISTI #
32349342
|
Verical | Res Thick Film 0805 4.99K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 | Americas - 285000 |
|
$0.0082 / $0.0103 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 4990 OHM, SURFACE MOUNT, 0805 | 3539 |
|
$0.0042 / $0.0112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0805FT4K99
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0805FT4K99
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
The recommended land pattern for the RMCF0805FT4K99 is a rectangular pad with a size of 1.5mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
Handle the RMCF0805FT4K99 by the edges to prevent damage to the component. Avoid touching the component's terminals or body to prevent electrostatic discharge (ESD) damage.
The maximum storage temperature for the RMCF0805FT4K99 is 40°C (104°F) for a maximum of 12 months.
Yes, the RMCF0805FT4K99 is designed to withstand high-vibration environments. However, it's recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper mounting and soldering to prevent component failure.
Yes, the RMCF0805FT4K99 is compatible with lead-free soldering processes, with a recommended peak reflow temperature of 260°C (500°F).