-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0805FT24K0 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0805FT24K0CT-ND
|
DigiKey | RES 24K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44588 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
RMCF0805FT24K0
|
Avnet Americas | - Tape and Reel (Alt: RMCF0805FT24K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 220000 Factory Stock |
|
$0.0024 | Buy Now |
DISTI #
708-RMCF0805FT24K0
|
Mouser Electronics | Thick Film Resistors - SMD 24KOhms 0805 0.125W 1% Std Power AEC-Q200 RoHS: Compliant | 12510 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07140329
|
Arrow Electronics | Res Thick Film 0805 24K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2143 Container: Cut Strips | Americas - 12 |
|
$0.0055 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 24 kohm ±1% - 0.125W - SMD 0805 - Tape&Reel RoHS: Compliant | 220000 Factory Stock |
|
$0.0036 / $0.0052 | Buy Now |
DISTI #
27462684
|
Verical | Res Thick Film 0805 24K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 | Americas - 220000 |
|
$0.0082 / $0.0103 | Buy Now |
|
NAC | RESISTOR, 0805, 24 Kohm, 1%, 0.125W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 220000 |
|
$0.0050 / $0.0060 | Buy Now |
|
Master Electronics | Thick Film Resistor - 24 kohm ±1% - 0.125W - SMD 0805 - Tape&Reel RoHS: Compliant | 220000 Factory Stock |
|
$0.0036 / $0.0052 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0805FT24K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0805FT24K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
The recommended land pattern for RMCF0805FT24K0 is a rectangular pad with a size of 1.2mm x 1.4mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and minimizes the risk of solder bridging.
Yes, RMCF0805FT24K0 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF). However, it's essential to consider the component's parasitic inductance and capacitance when designing high-frequency circuits.
RMCF0805FT24K0 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the component's capacitance and ESR may vary with temperature, so it's essential to consider these factors when designing circuits for high-temperature environments.
Yes, RMCF0805FT24K0 is compatible with lead-free soldering processes, including RoHS and WEEE compliant soldering. The component's terminations are made of a lead-free material, ensuring compliance with environmental regulations.
RMCF0805FT24K0 should be stored in a dry, cool place, away from direct sunlight and moisture. The component should be handled with care to avoid mechanical stress, and electrostatic discharge (ESD) precautions should be taken to prevent damage.