-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0603JT51K0 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0603JT51K0CT-ND
|
DigiKey | RES 51K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46156 In Stock |
|
$0.0016 / $0.1000 | Buy Now |
DISTI #
RMCF0603JT51K0
|
Avnet Americas | - Tape and Reel (Alt: RMCF0603JT51K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 15000250000 Factory Stock |
|
$0.0013 | Buy Now |
DISTI #
708-RMCF0603JT51K0
|
Mouser Electronics | Thick Film Resistors - SMD 51KOhms 0603 0.1W 0.05 Std Power RoHS: Compliant | 63103 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07143038
|
Arrow Electronics | Res Thick Film 0603 51K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2134 Container: Cut Strips | Americas - 3072 |
|
$0.0014 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 51 kohm ±5% - 0.1W - SMD 0603 - Tape&Reel RoHS: Compliant | 250000 Factory Stock |
|
$0.0011 / $0.0014 | Buy Now |
DISTI #
33136921
|
Verical | Res Thick Film 0603 51K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 | Americas - 250000 |
|
$0.0044 / $0.0051 | Buy Now |
|
NAC | RESISTOR, 0603, 51 Kohm, 5%, 0.1W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 250000 |
|
$0.0030 | Buy Now |
|
Master Electronics | Thick Film Chip Resistor - 51 kohm ±5% - 0.1W - SMD 0603 - Tape&Reel RoHS: Compliant | 250000 Factory Stock |
|
$0.0011 / $0.0014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0603JT51K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0603JT51K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
The recommended land pattern for RMCF0603JT51K0 is a rectangular pad with a size of 0.6mm x 0.3mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
Yes, RMCF0603JT51K0 is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the self-resonant frequency (SRF) of the component, which is around 2.5 GHz, and ensure that the operating frequency is below the SRF to avoid resonance issues.
RMCF0603JT51K0 is rated for operation up to 150°C, with a derating of 1% per °C above 125°C. It's essential to consider the temperature coefficient of resistance (TCR) and ensure that the component is within its specified operating temperature range to maintain its performance and reliability.
The recommended soldering profile for RMCF0603JT51K0 is a reflow profile with a peak temperature of 260°C, a dwell time above 220°C of 30-60 seconds, and a ramp rate of 3°C/second. It's essential to follow the manufacturer's recommended soldering profile to ensure reliable assembly and minimize the risk of component damage.
Yes, RMCF0603JT51K0 is compatible with lead-free soldering. The component is RoHS-compliant and can be assembled using lead-free soldering processes, such as SAC305 or Sn96.5Ag3Cu0.5.