-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0603JT43K0 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCF0603JT43K0CT-ND
|
DigiKey | RES 43K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12370 In Stock |
|
$0.0016 / $0.1000 | Buy Now |
DISTI #
RMCF0603JT43K0
|
Avnet Americas | - Tape and Reel (Alt: RMCF0603JT43K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 110000 Factory Stock |
|
$0.0013 | Buy Now |
DISTI #
708-RMCF0603JT43K0
|
Mouser Electronics | Thick Film Resistors - SMD RES, 0603, 43 Kohm, 5%, 0.1W RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
|
Onlinecomponents.com | Thick Film Resistor - 43 kohm ±5% - 0.1W - SMD 0603 - Tape&Reel RoHS: Compliant | 110000 Factory Stock |
|
$0.0011 / $0.0014 | Buy Now |
DISTI #
27533836
|
Verical | Res Thick Film 0603 43K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 | Americas - 110000 |
|
$0.0044 / $0.0051 | Buy Now |
|
NAC | RESISTOR, 0603, 43 Kohm, 5%, 0.1W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 110000 |
|
$0.0030 | Buy Now |
DISTI #
RMCF0603JT43K0
|
Avnet Asia | Res Thick Film 0603 43K Ohm 5% 1/10W ?100ppm/?C Molded SMD SMD Paper T/R (Alt: RMCF0603JT43K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3700 |
|
$0.0800 / $0.1200 | Buy Now |
|
Master Electronics | Thick Film Resistor - 43 kohm ±5% - 0.1W - SMD 0603 - Tape&Reel RoHS: Compliant | 110000 Factory Stock |
|
$0.0011 / $0.0014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0603JT43K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0603JT43K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RMCF0603JT43K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0603JT43K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0603-10W-433JT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | RMCF0603JT43K0 vs CR0603-10W-433JT-13 |
CR0603-JW-433EPF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603JT43K0 vs CR0603-JW-433EPF |
232270270433L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603JT43K0 vs 232270270433L |
CRCW0603433JRT5-E3 | Vishay Intertechnologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 43000ohm, SURFACE MOUNT, 0603, CHIP | RMCF0603JT43K0 vs CRCW0603433JRT5-E3 |
CR0603-16W-433JPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RMCF0603JT43K0 vs CR0603-16W-433JPT |
CR0603-16W-433JT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RMCF0603JT43K0 vs CR0603-16W-433JT-13 |
RCG060343K0JNEL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603JT43K0 vs RCG060343K0JNEL |
232270270433 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603JT43K0 vs 232270270433 |
CR0603-JW-433ELF | Bourns Inc | Check for Price | Fixed Resistor, Ruthenium Oxide, 0.1W, 43000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RMCF0603JT43K0 vs CR0603-JW-433ELF |
CRCW060343K0JNEAC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603JT43K0 vs CRCW060343K0JNEAC |
The recommended land pattern for RMCF0603JT43K0 is a rectangular pad with a size of 0.6mm x 0.3mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
Yes, RMCF0603JT43K0 is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the self-resonant frequency (SRF) of the component, which is around 2.5 GHz, and ensure that the operating frequency is below the SRF to avoid resonance issues.
RMCF0603JT43K0 is rated for operation up to 150°C, with a derating of 1% per °C above 125°C. It's essential to consider the temperature coefficient of resistance (TCR) and ensure that the component is within its specified operating temperature range to maintain its performance and reliability.
The recommended soldering profile for RMCF0603JT43K0 is a reflow profile with a peak temperature of 260°C, a dwell time above 220°C of 20-30 seconds, and a ramp rate of 3°C/second. It's essential to follow the manufacturer's recommended soldering profile to ensure reliable assembly and minimize the risk of component damage.
Yes, RMCF0603JT43K0 is suitable for automotive applications, as it meets the AEC-Q200 qualification standard for passive components. However, it's essential to ensure that the component meets the specific requirements of the automotive application, including temperature range, vibration, and reliability.