-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0603JT10R0 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0603JT10R0CT-ND
|
DigiKey | RES 10 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
96251 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
RMCF0603JT10R0
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RMCF0603JT10R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 500001205000 Factory Stock |
|
$0.0011 / $0.0012 | Buy Now |
DISTI #
RMCF0603JT10R0
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RMCF0603JT10R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 1205000 Factory Stock |
|
$0.0011 / $0.0012 | Buy Now |
DISTI #
708-RMCF0603JT10R0
|
Mouser Electronics | Thick Film Resistors - SMD 10Ohms 0603 0.1W 5% Std Power AEC-Q200 RoHS: Compliant | 61331 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V36:1790_07142949
|
Arrow Electronics | Res Thick Film 0603 10 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 50000 Package Multiple: 5000 Lead time: 17 Weeks Date Code: 2403 | Americas - 315000 |
|
$0.0016 / $0.0019 | Buy Now |
DISTI #
V72:2272_07142949
|
Arrow Electronics | Res Thick Film 0603 10 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3979 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2119 Container: Cut Strips | Americas - 3979 |
|
$0.0020 | Buy Now |
|
Future Electronics | RMCF Series 0603 0.1 W 10 Ohm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 415000Reel |
|
$0.0013 / $0.0015 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 10 ohm ±5% - 0.1W - SMD 0603 - Tape&Reel RoHS: Compliant |
30000 In Stock 1205000 Factory Stock |
|
$0.0013 / $0.0016 | Buy Now |
DISTI #
31618272
|
Verical | Res Thick Film 0603 10 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 | Americas - 1205000 |
|
$0.0041 / $0.0051 | Buy Now |
DISTI #
79364055
|
Verical | Res Thick Film 0603 10 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 50000 Package Multiple: 5000 Date Code: 2403 | Americas - 315000 |
|
$0.0019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0603JT10R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0603JT10R0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
The recommended soldering temperature profile for RMCF0603JT10R0 is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
Yes, RMCF0603JT10R0 is compatible with lead-free soldering and is RoHS compliant.
The MSL of RMCF0603JT10R0 is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
Yes, RMCF0603JT10R0 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The operating temperature range of RMCF0603JT10R0 is -55°C to 125°C, making it suitable for use in a wide range of applications.