-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0603JG1K00 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCF0603JG1K00CT-ND
|
DigiKey | RES 1K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3979 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
RMCF0603JG1K00
|
Avnet Americas | - Tape and Reel (Alt: RMCF0603JG1K00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0014 | Buy Now |
DISTI #
708-RMCF0603JG1K00
|
Mouser Electronics | Thick Film Resistors - SMD 10Kohms 0603 0.1W 0.05 Std Power RoHS: Compliant | 26071 |
|
$0.0020 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 1 kohm ±5% - 0.1W - SMD 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0011 / $0.0014 | Buy Now |
DISTI #
RMCF0603JG1K00
|
IBS Electronics | RMCF0603JG1K00 by SEI is a 0603 SMT thick film chip resistor with 0.1W power rating, 9.31 kOhm resistance, ±, 5% tolerance, and ±, 100 ppm/°, C temperature coefficient. Min Qty: 20000 Package Multiple: 1 | 0 |
|
$0.0028 / $0.0031 | Buy Now |
|
NAC | RESISTOR, 0603, 10K 1 Kohm, 5%, 0.1W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0030 | Buy Now |
|
Vyrian | Resistors | 29924 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0603JG1K00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0603JG1K00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
The recommended land pattern for RMCF0603JG1K00 is a rectangular pad with a size of 0.6mm x 0.3mm, with a non-solder mask defined (NSMD) pad shape. This is to ensure proper soldering and to prevent solder bridging.
Yes, RMCF0603JG1K00 is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the self-resonant frequency (SRF) of the component, which is around 2.5 GHz, and ensure that the operating frequency is below the SRF to avoid resonance issues.
RMCF0603JG1K00 has a high power rating of 1W, making it suitable for applications that require high power handling. However, it's crucial to consider the operating temperature, as excessive heat can reduce the component's lifespan and affect its performance.
Yes, RMCF0603JG1K00 is compatible with lead-free soldering processes, such as SAC305 (Sn-Ag-Cu) and is RoHS compliant. However, it's essential to follow the recommended soldering profile to ensure reliable joints.
The typical tolerance for the resistance value of RMCF0603JG1K00 is ±1%. This means that the actual resistance value may vary by up to 1% from the nominal value of 1kΩ.