-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0603FT560R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4042
|
Newark | Resistor |Stackpole Electronics RMCF0603FT560R RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
738-RMCF0603FT560RCT-ND
|
DigiKey | RES 560 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
130433 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
RMCF0603FT560R
|
Avnet Americas | - Tape and Reel (Alt: RMCF0603FT560R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
708-RMCF0603FT560R
|
Mouser Electronics | Thick Film Resistors - SMD 560Ohms 0603 0.1W 1% Std Power AEC-Q200 RoHS: Compliant | 81218 |
|
$0.0020 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 560 ohm ±1% - 0.1W - SMD 0603 - Tape&Reel RoHS: Compliant |
210000 In Stock 90000 On Order |
|
$0.0027 / $0.0035 | Buy Now |
DISTI #
87890849
|
Verical | Res Thick Film 0603 560 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 Date Code: 2431 | Americas - 210000 |
|
$0.0032 / $0.0042 | Buy Now |
|
Future Electronics | Res Thick Film 0603 560 Ohm 1% 1/10W �100ppm/�C Molded SMD Paper T/R Min Qty: 5000 Package Multiple: 5000 |
10000 null |
|
$0.0018 / $0.0021 | Buy Now |
|
NAC | RESISTOR, 0603, 560 ohm, 1%, 0.1W - Thick film - General Purpose RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0040 / $0.0050 | Buy Now |
|
Master Electronics | Thick Film Resistor - 560 ohm ±1% - 0.1W - SMD 0603 - Tape&Reel RoHS: Compliant |
210000 In Stock 90000 On Order |
|
$0.0027 / $0.0035 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0603FT560R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0603FT560R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
The recommended land pattern for RMCF0603FT560R is a rectangular pad with a size of 0.6mm x 0.3mm, with a non-solder mask defined (NSMD) pad shape.
To handle thermal considerations, ensure a good thermal connection to a copper plane or a thermal via, and consider using a thermal pad or a heat sink to dissipate heat.
The maximum operating temperature for RMCF0603FT560R is 150°C, with a derating of 1% per degree Celsius above 125°C.
To ensure reliability in high-vibration environments, use a secure mounting method, such as soldering or adhesive, and consider using a vibration-dampening material or a shock-absorbing mount.
The recommended storage condition for RMCF0603FT560R is in a dry, cool place, away from direct sunlight, with a temperature range of -20°C to 40°C and humidity below 60%.