-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0603FT470K by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0603FT470KCT-ND
|
DigiKey | RES 470K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
626957 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
RMCF0603FT470K
|
Avnet Americas | Res Thick Film 0603 470K Ohm 1% 1/10W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0603FT470K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 5000340000 Factory Stock |
|
$0.0019 | Buy Now |
DISTI #
RMCF0603FT470K
|
Avnet Americas | Res Thick Film 0603 470K Ohm 1% 1/10W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0603FT470K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 340000 Factory Stock |
|
$0.0018 / $0.0019 | Buy Now |
DISTI #
708-RMCF0603FT470K
|
Mouser Electronics | Thick Film Resistors - SMD 470KOhms 0603 0.1W 1% Std Power AEC-Q200 RoHS: Compliant | 45027 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V36:1790_07142284
|
Arrow Electronics | Res Thick Film 0603 470K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 50000 Package Multiple: 5000 Lead time: 17 Weeks Date Code: 2243 | Americas - 75000 |
|
$0.0018 | Buy Now |
|
Future Electronics | RMCF Series 0603 470 kOhm ±1% 0.1 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 20000Reel |
|
$0.0017 / $0.0020 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 470 kohm ±1% - 0.1W - SMD 0603 - Tape&Reel RoHS: Compliant |
135000 In Stock 340000 Factory Stock |
|
$0.0021 / $0.0026 | Buy Now |
DISTI #
66955400
|
Verical | Res Thick Film 0603 470K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 | Americas - 345000 |
|
$0.0069 / $0.0085 | Buy Now |
DISTI #
61252269
|
Verical | Res Thick Film 0603 470K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 25000 Package Multiple: 5000 Date Code: 2124 | Americas - 135000 |
|
$0.0025 / $0.0028 | Buy Now |
DISTI #
78406998
|
Verical | Res Thick Film 0603 470K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 50000 Package Multiple: 5000 Date Code: 2243 | Americas - 75000 |
|
$0.0021 / $0.0022 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0603FT470K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0603FT470K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
The recommended land pattern for the RMCF0603FT470K is a rectangular pad with a size of 0.8mm x 1.2mm, with a non-solder mask defined (NSMD) pad shape.
Handle the component by the body, avoiding touching the terminations. Use anti-static wrist straps and mats to prevent electrostatic discharge (ESD) damage.
The maximum allowable voltage derating for the RMCF0603FT470K is 50% of the rated voltage, but it's recommended to consult the datasheet and application notes for specific derating guidelines.
The RMCF0603FT470K is rated for operation up to 125°C, but it's recommended to derate the component according to the temperature coefficient and consult the datasheet for specific guidelines.
The correct orientation of the RMCF0603FT470K is indicated by the marking on the component, which should face upwards during assembly.