-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0603FT3K00 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0603FT3K00CT-ND
|
DigiKey | RES 3K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2139630 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
RMCF0603FT3K00
|
Avnet Americas | - Tape and Reel (Alt: RMCF0603FT3K00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 70000325000 Factory Stock |
|
$0.0019 | Buy Now |
DISTI #
708-RMCF0603FT3K00
|
Mouser Electronics | Thick Film Resistors - SMD 3KOhms 0603 0.1W 1% Std Power AEC-Q200 RoHS: Compliant | 437206 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V36:1790_07142032
|
Arrow Electronics | Res Thick Film 0603 3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 55000 Package Multiple: 5000 Lead time: 17 Weeks Date Code: 2220 | Americas - 60000 |
|
$0.0017 | Buy Now |
DISTI #
V72:2272_07142032
|
Arrow Electronics | Res Thick Film 0603 3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3267 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2218 Container: Cut Strips | Americas - 3267 |
|
$0.0019 | Buy Now |
|
Future Electronics | 0603 3K ohms 1% thick film surface mount chip resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 5000Reel |
|
$0.0029 / $0.0033 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 325000 Factory Stock |
|
$0.0017 / $0.0020 | Buy Now |
DISTI #
27188572
|
Verical | Res Thick Film 0603 3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 | Americas - 325000 |
|
$0.0069 / $0.0085 | Buy Now |
DISTI #
69920208
|
Verical | Res Thick Film 0603 3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 55000 Package Multiple: 5000 Date Code: 2220 | Americas - 60000 |
|
$0.0017 | Buy Now |
|
Bristol Electronics | 198 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0603FT3K00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0603FT3K00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
The recommended land pattern for the RMCF0603FT3K00 is a rectangular pad with a size of 0.8mm x 1.2mm, with a non-solder mask defined (NSMD) pad shape.
Yes, the RMCF0603FT3K00 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The RMCF0603FT3K00 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the capacitance value may decrease by up to 10% at 150°C.
Yes, the RMCF0603FT3K00 is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.
The RMCF0603FT3K00 has an MSL rating of 1, indicating that it can withstand exposure to moisture for up to 30 days without requiring baking before reflow soldering.