-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0603FT30K0 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0603FT30K0CT-ND
|
DigiKey | RES 30K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
128778 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
RMCF0603FT30K0
|
Avnet Americas | Res Thick Film 0603 30K Ohm 1% 1/10W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0603FT30K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 5000120000 Factory Stock |
|
$0.0020 | Buy Now |
DISTI #
RMCF0603FT30K0
|
Avnet Americas | Res Thick Film 0603 30K Ohm 1% 1/10W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0603FT30K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 120000 Factory Stock |
|
$0.0018 / $0.0019 | Buy Now |
DISTI #
708-RMCF0603FT30K0
|
Mouser Electronics | Thick Film Resistors - SMD 30KOhms 0603 0.1W 1% Std Power AEC-Q200 RoHS: Compliant | 6894 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V36:1790_07142146
|
Arrow Electronics | Res Thick Film 0603 30K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Date Code: 2433 | Americas - 85000 |
|
$0.0021 / $0.0023 | Buy Now |
DISTI #
V72:2272_07142146
|
Arrow Electronics | Res Thick Film 0603 30K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4429 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2110 Container: Cut Strips | Americas - 4429 |
|
$0.0019 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 30 kohm ±1% - 0.1W - SMD 0603 - Tape&Reel RoHS: Compliant |
240000 In Stock 25000 Factory Stock |
|
$0.0026 / $0.0035 | Buy Now |
DISTI #
60895136
|
Verical | Res Thick Film 0603 30K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 Date Code: 2110 | Americas - 240000 |
|
$0.0031 / $0.0041 | Buy Now |
DISTI #
87631887
|
Verical | Res Thick Film 0603 30K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2433 | Americas - 85000 |
|
$0.0021 | Buy Now |
DISTI #
53487875
|
Verical | Res Thick Film 0603 30K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 | Americas - 35000 |
|
$0.0073 / $0.0085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0603FT30K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0603FT30K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
The recommended land pattern for the RMCF0603FT30K0 is a rectangular pad with a size of 0.8mm x 1.2mm, with a non-solder mask defined (NSMD) pad shape.
Yes, the RMCF0603FT30K0 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
Yes, the RMCF0603FT30K0 is compatible with lead-free soldering processes, with a recommended reflow temperature profile of 260°C peak temperature.
The RMCF0603FT30K0 has an operating temperature range of -55°C to +125°C, making it suitable for a wide range of applications.
Yes, the RMCF0603FT30K0 meets the requirements of the AEC-Q200 standard for automotive applications, including high reliability and resistance to environmental stresses.