-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0603FG17K8 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0603FG17K8CT-ND
|
DigiKey | RES 17.8K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29223 In Stock |
|
$0.0016 / $0.1000 | Buy Now |
DISTI #
RMCF0603FG17K8
|
Avnet Americas | - Tape and Reel (Alt: RMCF0603FG17K8) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0020 | Buy Now |
DISTI #
708-RMCF0603FG17K8
|
Mouser Electronics | Thick Film Resistors - SMD 17.8KOhms 0603 0.1W 1% Std Power AEC-Q200 RoHS: Compliant | 41822 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07141561
|
Arrow Electronics | Res Thick Film 0603 17.8K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1618 Container: Cut Strips | Americas - 10204 |
|
$0.0033 / $0.0998 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 17.8 kohm ±1% - 0.1W - SMD 0603 - Tape&Reel RoHS: Compliant | 30000 Factory Stock |
|
$0.0017 / $0.0020 | Buy Now |
DISTI #
55696301
|
Verical | Res Thick Film 0603 17.8K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 30000 |
|
$0.0085 | Buy Now |
DISTI #
30236320
|
Verical | Res Thick Film 0603 17.8K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3334 Package Multiple: 1 Date Code: 1618 | Americas - 10204 |
|
$0.0033 | Buy Now |
|
NAC | RESISTOR, 0603, 17.8K ohm, 1%, 0.1W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 30000 |
|
$0.0040 / $0.0050 | Buy Now |
|
Master Electronics | Thick Film Resistor - 17.8 kohm ±1% - 0.1W - SMD 0603 - Tape&Reel RoHS: Compliant | 30000 Factory Stock |
|
$0.0017 / $0.0020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0603FG17K8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0603FG17K8
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
The recommended land pattern for RMCF0603FG17K8 is a rectangular pad with a size of 0.6mm x 0.3mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
Yes, RMCF0603FG17K8 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF). However, it's essential to consider the component's parasitic inductance and capacitance when designing high-frequency circuits.
RMCF0603FG17K8 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the component's capacitance and ESR may vary with temperature, so it's essential to consider these factors when designing circuits for high-temperature environments.
Yes, RMCF0603FG17K8 is compatible with lead-free soldering processes, including RoHS and WEEE compliant processes. The component's terminations are made of a lead-free material, and the component is designed to withstand the higher temperatures associated with lead-free soldering.
RMCF0603FG17K8 should be stored in a dry, cool place, away from direct sunlight and moisture. The component should be handled with care to avoid mechanical stress, and electrostatic discharge (ESD) precautions should be taken to prevent damage to the component.