-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0603FG100K by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK1864
|
Newark | Thick Film - General Purpose Res, 0603, 100 Kohm, 1%, 0.1W |Stackpole Electronics RMCF0603FG100K RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0020 | Buy Now |
DISTI #
RMCF0603FG100KCT-ND
|
DigiKey | RES 100K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
234435 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
RMCF0603FG100K
|
Avnet Americas | - Tape and Reel (Alt: RMCF0603FG100K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 100001310000 Factory Stock |
|
$0.0019 | Buy Now |
DISTI #
708-RMCF0603FG100K
|
Mouser Electronics | Thick Film Resistors - SMD 100KOhms 0603 0.1W 1% Std Power AEC-Q200 RoHS: Compliant | 86549 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07141599
|
Arrow Electronics | Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2137 Container: Cut Strips | Americas - 7 |
|
$0.0011 / $0.0018 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 100 kohm ±1% - 0.1W - SMD 0603 - Tape&Reel RoHS: Compliant |
240000 In Stock 1310000 Factory Stock |
|
$0.0020 / $0.0024 | Buy Now |
DISTI #
31961991
|
Verical | Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 1310000 |
|
$0.0073 / $0.0085 | Buy Now |
DISTI #
87885228
|
Verical | Res Thick Film 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 30000 Package Multiple: 10000 Date Code: 2341 | Americas - 240000 |
|
$0.0024 / $0.0028 | Buy Now |
|
Bristol Electronics | 30000 |
|
RFQ | ||
|
Quest Components | 72 |
|
$0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0603FG100K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0603FG100K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RMCF0603FG100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0603FG100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW0603100KFKTABC | Vishay Intertechnologies | $0.0037 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RMCF0603FG100K vs CRCW0603100KFKTABC |
RC0603FR-07100KP | YAGEO Corporation | $0.0187 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603FG100K vs RC0603FR-07100KP |
CR0603-10W-1003FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | RMCF0603FG100K vs CR0603-10W-1003FPT-13 |
RTT031003FTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603FG100K vs RTT031003FTP |
CDF0603100K1%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RMCF0603FG100K vs CDF0603100K1%100PPM/KNP20 |
WCR0603-100KFI | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.1W, 1%, 100ppm, 100000ohm, SURFACE MOUNT, 0603, CHIP | RMCF0603FG100K vs WCR0603-100KFI |
RC0603FK-07100KL | YAGEO Corporation | Check for Price | Fixed Resistor, | RMCF0603FG100K vs RC0603FK-07100KL |
CR-03FL7100K | Viking Tech Corp | Check for Price | RES,SMT,THICK FILM,100K OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | RMCF0603FG100K vs CR-03FL7100K |
CR0603-16W-1003FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603FG100K vs CR0603-16W-1003FT |
RCG0603100KFKEI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RMCF0603FG100K vs RCG0603100KFKEI |
The recommended soldering temperature for RMCF0603FG100K is between 250°C to 260°C for a maximum of 3 seconds.
Yes, RMCF0603FG100K is compatible with lead-free soldering and is RoHS compliant.
The maximum operating voltage for RMCF0603FG100K is 50V.
Yes, RMCF0603FG100K is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and inductance.
Yes, RMCF0603FG100K is available in tape and reel packaging for automated assembly.