-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0402JT47R0 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0402JT47R0CT-ND
|
DigiKey | RES 47 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1388464 In Stock |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
RMCF0402JT47R0
|
Avnet Americas | Res Thick Film 0402 47 Ohm 5% 1/16W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0402JT47R0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 180000 Factory Stock |
|
$0.0011 | Buy Now |
DISTI #
708-RMCF0402JT47R0
|
Mouser Electronics | Thick Film Resistors - SMD 47Ohms 0402 0.0625W 5% Std Power AEC-Q200 RoHS: Compliant | 300507 |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
V72:2272_07142713
|
Arrow Electronics | Res Thick Film 0402 47 Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 183 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1533 Container: Cut Strips | Americas - 183 |
|
$0.0022 / $0.0570 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 47 ohm ±5% - 0.063W - SMD 0402 - Tape&Reel RoHS: Compliant | 180000 Factory Stock |
|
$0.0011 / $0.0014 | Buy Now |
DISTI #
27467592
|
Verical | Res Thick Film 0402 47 Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 10000 | Americas - 180000 |
|
$0.0044 / $0.0051 | Buy Now |
DISTI #
RMCF0402JT47R0
|
IBS Electronics | RES THICK FILM 0402 47 OHM 5% 0.063W(1/16W) ±, 100PPM/C PAD SMD AUTOMOTIVE T/R Min Qty: 20000 Package Multiple: 1 | 0 |
|
$0.0015 / $0.0017 | Buy Now |
|
NAC | RESISTOR, 0402, 47 ohm, 5%, 0.0625W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 180000 |
|
$0.0030 | Buy Now |
|
LCSC | 62.5mW Thick Film Resistors 50V 100ppm/ 5% 47 0402 Chip Resistor - Surface Mount ROHS | 10000 |
|
$0.0014 | Buy Now |
|
Master Electronics | Thick Film Chip Resistor - 47 ohm ±5% - 0.063W - SMD 0402 - Tape&Reel RoHS: Compliant | 180000 Factory Stock |
|
$0.0011 / $0.0014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0402JT47R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0402JT47R0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RMCF0402JT47R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0402JT47R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTT02470JTH | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN AND LEAD FREE | RMCF0402JT47R0 vs RTT02470JTH |
RTT02470JBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | RMCF0402JT47R0 vs RTT02470JBA |
RMP04JT470 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RMCF0402JT47R0 vs RMP04JT470 |
CR20470J-13 | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RMCF0402JT47R0 vs CR20470J-13 |
RC0402JR-0747R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RMCF0402JT47R0 vs RC0402JR-0747R |
RC-02K470JT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMCF0402JT47R0 vs RC-02K470JT |
RC0402JR-1347R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RMCF0402JT47R0 vs RC0402JR-1347R |
CR20470J | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RMCF0402JT47R0 vs CR20470J |
The recommended land pattern for RMCF0402JT47R0 is a rectangular pad with a size of 0.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
Yes, RMCF0402JT47R0 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
RMCF0402JT47R0 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the capacitance value may decrease by up to 10% at 150°C.
Yes, RMCF0402JT47R0 is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.
RMCF0402JT47R0 has an MSL rating of 1, indicating that it can withstand exposure to moisture for up to 30 days without requiring baking or drying.