-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0402JT470R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0402JT470RCT-ND
|
DigiKey | RES 470 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100440 In Stock |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
RMCF0402JT470R
|
Avnet Americas | SMD Chip Resistor, 470 Ohm, ? 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RMCF0402JT470R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 1000080000 Factory Stock |
|
$0.0011 | Buy Now |
DISTI #
RMCF0402JT470R
|
Avnet Americas | SMD Chip Resistor, 470 Ohm, ? 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RMCF0402JT470R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 80000 Factory Stock |
|
$0.0011 / $0.0012 | Buy Now |
DISTI #
708-RMCF0402JT470R
|
Mouser Electronics | Thick Film Resistors - SMD 470Ohms 0402 0.0625W 5% Std Power AEC-Q200 RoHS: Compliant | 90775 |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
V72:2272_07142737
|
Arrow Electronics | Res Thick Film 0402 470 Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 6439 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2129 Container: Cut Strips | Americas - 6439 |
|
$0.0013 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 470 ohm ±5% - 0.063W - SMD 0402 - Tape&Reel RoHS: Compliant |
160000 In Stock 80000 Factory Stock |
|
$0.0012 / $0.0021 | Buy Now |
DISTI #
59471307
|
Verical | Res Thick Film 0402 470 Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 40000 Package Multiple: 10000 Date Code: 2123 | Americas - 160000 |
|
$0.0016 / $0.0021 | Buy Now |
DISTI #
31603452
|
Verical | Res Thick Film 0402 470 Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 10000 | Americas - 80000 |
|
$0.0041 / $0.0051 | Buy Now |
|
NAC | RESISTOR, 0402, 470 ohm, 5%, 0.0625W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 80000 |
|
$0.0030 | Buy Now |
|
Master Electronics | Thick Film Resistor - 470 ohm ±5% - 0.063W - SMD 0402 - Tape&Reel RoHS: Compliant |
160000 In Stock 80000 Factory Stock |
|
$0.0012 / $0.0021 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0402JT470R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0402JT470R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RMCF0402JT470R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0402JT470R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0402JR-07470R | YAGEO Corporation | $0.0077 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RMCF0402JT470R vs RC0402JR-07470R |
RMCP0402JT470R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RMCF0402JT470R vs RMCP0402JT470R |
RTT02471JH2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | RMCF0402JT470R vs RTT02471JH2 |
RM04JTN471 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE | RMCF0402JT470R vs RM04JTN471 |
RMH04JT471 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RMCF0402JT470R vs RMH04JT471 |
AF0402JR-7D470RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | RMCF0402JT470R vs AF0402JR-7D470RL |
RMP04JT471 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RMCF0402JT470R vs RMP04JT471 |
RC0402JR-10470R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RMCF0402JT470R vs RC0402JR-10470R |
CR0402JF0471G | LIZ Electronics (Kunshan) Co., Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMCF0402JT470R vs CR0402JF0471G |
CR0402J470RQ10Z | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMCF0402JT470R vs CR0402J470RQ10Z |
The recommended land pattern for RMCF0402JT470R is a rectangular pad with a size of 0.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
Yes, RMCF0402JT470R is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
Yes, RMCF0402JT470R is compatible with lead-free soldering processes, with a recommended reflow temperature of 260°C.
The maximum operating temperature range for RMCF0402JT470R is -55°C to 125°C.
Yes, RMCF0402JT470R meets the requirements for automotive applications, including AEC-Q200 qualification and PPAP (Production Part Approval Process) documentation.