-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0402JT18R0 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCF0402JT18R0CT-ND
|
DigiKey | RES 18 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6473 In Stock |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
RMCF0402JT18R0
|
Avnet Americas | - Tape and Reel (Alt: RMCF0402JT18R0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 250000 Factory Stock |
|
$0.0011 | Buy Now |
DISTI #
708-RMCF0402JT18R0
|
Mouser Electronics | Thick Film Resistors - SMD 18Ohms 0402 0.0625W 5% Std Power AEC-Q200 RoHS: Compliant | 39188 |
|
$0.0010 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 18 ohm ±5% - 0.063W - SMD 0402 - Tape&Reel RoHS: Compliant | 250000 Factory Stock |
|
$0.0011 / $0.0014 | Buy Now |
DISTI #
27465773
|
Verical | Res Thick Film 0402 18 Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 10000 | Americas - 250000 |
|
$0.0041 / $0.0051 | Buy Now |
DISTI #
RMCF0402JT18R0
|
IBS Electronics | RMCF0402JT18R0 by SEI is a 0402 SMT thick film chip resistor with 18 Ohm resistance, 0.063 W power rating, ±, 5% tolerance, and ±, 100 ppm/°, C temperature coefficient. Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.0025 / $0.0028 | Buy Now |
|
NAC | RESISTOR, 0402, 18 ohm, 5%, 0.0625W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 250000 |
|
$0.0030 | Buy Now |
|
Master Electronics | Thick Film Resistor - 18 ohm ±5% - 0.063W - SMD 0402 - Tape&Reel RoHS: Compliant | 250000 Factory Stock |
|
$0.0011 / $0.0014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0402JT18R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0402JT18R0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 18ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |