-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0402JT13K0 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCF0402JT13K0CT-ND
|
DigiKey | RES 13K OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14 In Stock |
|
$0.0012 / $0.1000 | Buy Now |
DISTI #
RMCF0402JT13K0
|
Avnet Americas | - Tape and Reel (Alt: RMCF0402JT13K0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0014 | Buy Now |
DISTI #
708-RMCF0402JT13K0
|
Mouser Electronics | Thick Film Resistors - SMD RES, 0402, 13 Kohm, 5%, 0.0625W RoHS: Compliant | 0 |
|
$0.0010 | Order Now |
|
Onlinecomponents.com | Thick Film Resistor - 13 kohm ±5% - 0.063W - SMD 0402 - Tape&Reel RoHS: Compliant | 40000 Factory Stock |
|
$0.0011 / $0.0014 | Buy Now |
DISTI #
27465791
|
Verical | Res Thick Film 0402 13K Ohm 5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 10000 | Americas - 40000 |
|
$0.0047 / $0.0051 | Buy Now |
|
NAC | RESISTOR, 0402, 13 Kohm, 5%, 0.0625W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 40000 |
|
$0.0030 | Buy Now |
|
Master Electronics | Thick Film Resistor - 13 kohm ±5% - 0.063W - SMD 0402 - Tape&Reel RoHS: Compliant | 40000 Factory Stock |
|
$0.0011 / $0.0014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0402JT13K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0402JT13K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
The recommended land pattern for RMCF0402JT13K0 is a rectangular pad with a size of 0.5mm x 0.3mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
Yes, RMCF0402JT13K0 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the component's performance and reliability may degrade at temperatures above 125°C, so careful consideration should be given to the operating conditions.
To prevent damage, handle RMCF0402JT13K0 components by the edges or use a vacuum pickup tool. Avoid touching the component's terminals or body, as the oils from human skin can cause damage. Also, ensure that the component is not subjected to excessive mechanical stress, such as bending or flexing.
The recommended soldering profile for RMCF0402JT13K0 is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. The soldering process should be done in a nitrogen atmosphere to prevent oxidation.
Yes, RMCF0402JT13K0 is rated for operation in humid environments, with a moisture sensitivity level (MSL) of 1. However, it's recommended to follow proper storage and handling procedures to prevent moisture absorption, and to ensure that the component is properly sealed or coated to prevent moisture ingress.