-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0402FT8K87 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0402FT8K87CT-ND
|
DigiKey | RES 8.87K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
183002 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
RMCF0402FT8K87
|
Avnet Americas | - Tape and Reel (Alt: RMCF0402FT8K87) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 100000 Factory Stock |
|
$0.0018 | Buy Now |
DISTI #
708-RMCF0402FT8K87
|
Mouser Electronics | Thick Film Resistors - SMD 8.87KOhms 0402 0.0625W 1% Std Power AEC-Q200 RoHS: Compliant | 19500 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07141093
|
Arrow Electronics | Res Thick Film 0402 8.87K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 6 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2119 Container: Cut Strips | Americas - 6 |
|
$0.0016 | Buy Now |
|
Future Electronics | RMCF Series 8.87 Kohms ±1% 0402 Thick Film Surface Mount Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Reel | 20000Reel |
|
$0.0025 / $0.0028 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 8.87 kohm ±1% - 0.063W - SMD 0402 - Tape&Reel RoHS: Compliant | 100000 Factory Stock |
|
$0.0015 / $0.0018 | Buy Now |
DISTI #
27465208
|
Verical | Res Thick Film 0402 8.87K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 100000 |
|
$0.0058 / $0.0068 | Buy Now |
|
Future Electronics | RMCF Series 8.87 Kohms �1% 0402 Thick Film Surface Mount Chip Resistor Min Qty: 10000 Package Multiple: 10000 |
20000 null |
|
$0.0025 / $0.0028 | Buy Now |
|
NAC | RESISTOR, 0402, 8.87 Kohm, 1%, 0.0625W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 100000 |
|
$0.0030 / $0.0040 | Buy Now |
|
Master Electronics | Thick Film Resistor - 8.87 kohm ±1% - 0.063W - SMD 0402 - Tape&Reel RoHS: Compliant | 100000 Factory Stock |
|
$0.0015 / $0.0018 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0402FT8K87
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0402FT8K87
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
The recommended land pattern for the RMCF0402FT8K87 is a rectangular pad with a size of 0.5mm x 0.5mm, with a non-solder mask defined (NSMD) pad shape.
The RMCF0402FT8K87 is rated for operation up to 150°C, but it's recommended to derate the power rating by 50% for every 10°C above 125°C to ensure reliability.
Handle the RMCF0402FT8K87 by the body, avoiding touching the terminations. Use anti-static wrist straps and mats to prevent electrostatic discharge (ESD) damage.
The recommended soldering profile for the RMCF0402FT8K87 is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C.
The RMCF0402FT8K87 is not hermetically sealed, so it's not recommended for use in high-humidity environments. If exposure to moisture is unavoidable, consider using a conformal coating to protect the component.