-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4640ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0402FT4K64 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0402FT4K64CT-ND
|
DigiKey | RES 4.64K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
416069 In Stock |
|
$0.0015 / $0.1000 | Buy Now |
DISTI #
RMCF0402FT4K64
|
Avnet Americas | - Tape and Reel (Alt: RMCF0402FT4K64) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 10000310000 Factory Stock |
|
$0.0018 | Buy Now |
DISTI #
708-RMCF0402FT4K64
|
Mouser Electronics | Thick Film Resistors - SMD 4.64KOhms 0402 0.0625W 1% Std Power AEC-Q200 RoHS: Compliant | 38687 |
|
$0.0020 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 4.64 kohm ±1% - 0.063W - SMD 0402 - Tape&Reel RoHS: Compliant | 310000 Factory Stock |
|
$0.0015 / $0.0018 | Buy Now |
DISTI #
30654351
|
Verical | Res Thick Film 0402 4.64K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 310000 |
|
$0.0058 / $0.0068 | Buy Now |
|
Future Electronics | RES 4.64K OHM 1% 1/16W 0402 Min Qty: 10000 Package Multiple: 10000 |
20000 null |
|
$0.0015 / $0.0017 | Buy Now |
|
NAC | RESISTOR, 0402, 4.64 Kohm, 1%, 0.0625W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 310000 |
|
$0.0030 / $0.0040 | Buy Now |
|
Master Electronics | Thick Film Resistor - 4.64 kohm ±1% - 0.063W - SMD 0402 - Tape&Reel RoHS: Compliant | 310000 Factory Stock |
|
$0.0015 / $0.0018 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0402FT4K64
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0402FT4K64
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4640ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
The recommended soldering temperature for the RMCF0402FT4K64 is 260°C for 10 seconds.
Yes, the RMCF0402FT4K64 is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
The power rating of the RMCF0402FT4K64 at 70°C is 0.063W.
Yes, the RMCF0402FT4K64 is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.
The MSL of the RMCF0402FT4K64 is 1, indicating that it can withstand normal humidity levels without special handling or storage.