-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.15ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0402FT2R15 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0402FT2R15CT-ND
|
DigiKey | RES 2.15 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
RMCF0402FT2R15
|
Avnet Americas | - Tape and Reel (Alt: RMCF0402FT2R15) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
708-RMCF0402FT2R15
|
Mouser Electronics | Thick Film Resistors - SMD RES, 0402, 2.15 ohm, 1%, 0.0625W RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 2.15 ohm ±1% - 0.063W - SMD 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0019 / $0.0022 | Buy Now |
DISTI #
RMCF0402FT2R15
|
IBS Electronics | MPN: RMCF0402FT2R15 | Mfg: SEI Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.0041 / $0.0046 | Buy Now |
|
NAC | RESISTOR, 0402, 2.15 ohm, 1%, 0.0625W - Thick film - General Purpose RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0040 / $0.0050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0402FT2R15
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0402FT2R15
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.15ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
The recommended land pattern for RMCF0402FT2R15 is a rectangular pad with a size of 0.5mm x 0.5mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
Yes, RMCF0402FT2R15 is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the self-resonant frequency (SRF) of the component, which is around 2.5 GHz, and ensure that the operating frequency is below the SRF to avoid resonance issues.
RMCF0402FT2R15 has a high power rating of 0.25W, making it suitable for applications that require high power handling. However, it's crucial to consider the operating temperature, as excessive heat can reduce the component's lifespan.
Yes, RMCF0402FT2R15 is compatible with lead-free soldering processes, including RoHS and WEEE compliance. The component's termination is made of a lead-free material, ensuring environmental sustainability.
The typical tolerance for RMCF0402FT2R15 is ±1%. This means that the actual resistance value may vary by up to 1% from the nominal value specified in the datasheet.