-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 237000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0402FT237K by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0402FT237KCT-ND
|
DigiKey | RES 237K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41186 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
RMCF0402FT237K
|
Avnet Americas | - Tape and Reel (Alt: RMCF0402FT237K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 10000120000 Factory Stock |
|
$0.0018 | Buy Now |
DISTI #
RMCF0402FT237K
|
Avnet Americas | - Tape and Reel (Alt: RMCF0402FT237K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 10000120000 Factory Stock |
|
$0.0018 | Buy Now |
DISTI #
708-RMCF0402FT237K
|
Mouser Electronics | Thick Film Resistors - SMD 237KOhms 0402 0.0625W 1% Std Power AEC-Q200 RoHS: Compliant | 39031 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07141253
|
Arrow Electronics | Res Thick Film 0402 237K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2202 Container: Cut Strips | Americas - 8 |
|
$0.0010 / $0.0015 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 237 kohm ±1% - 0.063W - SMD 0402 - Tape&Reel RoHS: Compliant | 120000 Factory Stock |
|
$0.0015 / $0.0018 | Buy Now |
DISTI #
28957930
|
Verical | Res Thick Film 0402 237K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 120000 |
|
$0.0055 / $0.0068 | Buy Now |
|
Quest Components | 130 |
|
$0.0300 / $0.0450 | Buy Now | |
|
NAC | RESISTOR, 0402, 237 Kohm, 1%, 0.0625W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 120000 |
|
$0.0030 / $0.0040 | Buy Now |
|
Master Electronics | Thick Film Resistor - 237 kohm ±1% - 0.063W - SMD 0402 - Tape&Reel RoHS: Compliant | 120000 Factory Stock |
|
$0.0015 / $0.0018 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0402FT237K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0402FT237K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 237000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 237000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RMCF0402FT237K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0402FT237K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0402-FX-2373GLF | Bourns Inc | Check for Price | Fixed Resistor, Ruthenium Oxide, 0.0625W, 237000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RMCF0402FT237K vs CR0402-FX-2373GLF |
The recommended land pattern for RMCF0402FT237K is a rectangular pad with a size of 0.5 mm x 1.25 mm, with a non-solder mask defined (NSMD) pad shape.
Handle the component by the edges, avoid touching the terminations, and use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage.
The maximum allowable voltage derating for RMCF0402FT237K is 50% of the rated voltage, but it's recommended to consult the datasheet and application notes for specific derating guidelines.
RMCF0402FT237K is rated for operation up to 125°C, but it's recommended to consult the datasheet and application notes for specific temperature derating guidelines and to ensure the component meets the requirements of the application.
Store RMCF0402FT237K components in their original packaging, in a dry, cool place, away from direct sunlight and moisture, and avoid exposing them to extreme temperatures or humidity.