-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0402FT22R6 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC2488
|
Newark | Res Thkflm 0402 22.6 Ohm 1% 1/16W 100Ppm/ C Smd Rohs Compliant: Yes |Stackpole Electronics RMCF0402FT22R6 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0020 | Buy Now |
DISTI #
RMCF0402FT22R6CT-ND
|
DigiKey | RES 22.6 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
319461 In Stock |
|
$0.0015 / $0.1000 | Buy Now |
DISTI #
RMCF0402FT22R6
|
Avnet Americas | - Tape and Reel (Alt: RMCF0402FT22R6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 20000200000 Factory Stock |
|
$0.0018 | Buy Now |
DISTI #
RMCF0402FT22R6
|
Avnet Americas | - Tape and Reel (Alt: RMCF0402FT22R6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 20000200000 Factory Stock |
|
$0.0018 | Buy Now |
DISTI #
708-RMCF0402FT22R6
|
Mouser Electronics | Thick Film Resistors - SMD 22.6Ohms 0402 0.0625W 1% Std Power AEC-Q200 RoHS: Compliant | 30000 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_07140793
|
Arrow Electronics | Res Thick Film 0402 22.6 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2048 Container: Cut Strips | Americas - 7 |
|
$0.0015 | Buy Now |
|
Future Electronics | RMCF Series 0402 22.6 Ohm ±1% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Reel | 40000Reel |
|
$0.0016 / $0.0018 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 22.6 ohm ±1% - 0.063W - SMD 0402 - Tape&Reel RoHS: Compliant | 200000 Factory Stock |
|
$0.0015 / $0.0018 | Buy Now |
DISTI #
27561405
|
Verical | Res Thick Film 0402 22.6 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 200000 |
|
$0.0055 / $0.0068 | Buy Now |
|
Future Electronics | RMCF Series 0402 22.6 Ohm �1% 0.063 W �100 ppm/�C SMT Thick Film Chip Resistor Min Qty: 10000 Package Multiple: 10000 |
40000 null |
|
$0.0015 / $0.0017 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0402FT22R6
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0402FT22R6
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RMCF0402FT22R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0402FT22R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0402-FX-22R6GLF | Bourns Inc | Check for Price | Fixed Resistor, Ruthenium Oxide, 0.0625W, 22.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RMCF0402FT22R6 vs CR0402-FX-22R6GLF |
RMP04FT22R6 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RMCF0402FT22R6 vs RMP04FT22R6 |
CR2022R6F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RMCF0402FT22R6 vs CR2022R6F |
CDF040222R61%100PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RMCF0402FT22R6 vs CDF040222R61%100PPM/KNP5 |
RC0402F22R6 | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22.6ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RMCF0402FT22R6 vs RC0402F22R6 |
RMCP0402FT22R6 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RMCF0402FT22R6 vs RMCP0402FT22R6 |
RTT0222R6FBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22.6ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | RMCF0402FT22R6 vs RTT0222R6FBA |
RTT0222R6FTH | Ralec | Check for Price | RES,SMT,THICK FILM,22.6 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | RMCF0402FT22R6 vs RTT0222R6FTH |
RTT0222R6FH5 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22.6ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | RMCF0402FT22R6 vs RTT0222R6FH5 |
RTT0222R6FH4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22.6ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | RMCF0402FT22R6 vs RTT0222R6FH4 |
The recommended land pattern for RMCF0402FT22R6 is a rectangular pad with a size of 0.5mm x 0.5mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a clearance of at least 0.1mm from the component body.
Yes, RMCF0402FT22R6 is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the self-resonant frequency (SRF) of the component, which is around 2.5 GHz, and ensure that the operating frequency is below the SRF to avoid resonance issues.
RMCF0402FT22R6 is rated for operation up to 150°C, with a derating of 1% per °C above 125°C. However, it's recommended to follow the manufacturer's guidelines for high-temperature storage and handling to prevent damage or degradation.
The recommended soldering profile for RMCF0402FT22R6 is a reflow profile with a peak temperature of 260°C, a dwell time above 220°C of 30-60 seconds, and a ramp rate of 3°C/second. It's essential to follow the manufacturer's guidelines to prevent damage or degradation.
Yes, RMCF0402FT22R6 is suitable for automotive applications, but it's essential to ensure that the component meets the specific requirements of the automotive industry, such as AEC-Q200 qualification and PPAP documentation.