-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0402FT11K0 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0402FT11K0CT-ND
|
DigiKey | RES 11K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
248152 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
RMCF0402FT11K0
|
Avnet Americas | - Tape and Reel (Alt: RMCF0402FT11K0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 1000070000 Factory Stock |
|
$0.0018 | Buy Now |
DISTI #
708-RMCF0402FT11K0
|
Mouser Electronics | Thick Film Resistors - SMD 11KOhms 0402 0.0625W 1% Std Power AEC-Q200 RoHS: Compliant | 29009 |
|
$0.0020 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 11 kohm ±1% - 0.063W - SMD 0402 - Tape&Reel RoHS: Compliant | 70000 Factory Stock |
|
$0.0015 / $0.0018 | Buy Now |
DISTI #
33077069
|
Verical | Res Thick Film 0402 11K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 70000 |
|
$0.0058 / $0.0068 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 11000OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 3610 |
|
$0.0090 / $0.0240 | Buy Now |
DISTI #
RMCF0402FT11K0
|
IBS Electronics | RES THICK FILM 0402 11K OHM 1% 0.063W(1/16W) ±, 100PPM/C PAD SMD AUTOMOTIVE T/R Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.0033 / $0.0037 | Buy Now |
|
NAC | RESISTOR, 0402, 11 Kohm, 1%, 0.0625W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 70000 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
RMCF0402FT11K0
|
Avnet Asia | Res Thick Film 0402 11K Ohm 1% 1/16W ?100ppm/?C Molded SMD SMD Paper T/R (Alt: RMCF0402FT11K0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0007 / $0.0012 | Buy Now |
|
Master Electronics | Thick Film Resistor - 11 kohm ±1% - 0.063W - SMD 0402 - Tape&Reel RoHS: Compliant | 70000 Factory Stock |
|
$0.0015 / $0.0018 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0402FT11K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0402FT11K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
The recommended land pattern for RMCF0402FT11K0 is a rectangular pad with a size of 0.5mm x 0.25mm, with a non-solder mask defined (NSMD) pad shape.
To handle thermal considerations, ensure a good thermal connection to a copper plane or a thermal via, and consider using a thermal pad or a heat sink to dissipate heat.
The maximum operating temperature for RMCF0402FT11K0 is 150°C, with a derating of 1% per degree above 125°C.
Yes, RMCF0402FT11K0 is suitable for high-frequency applications up to 1 GHz, but consider the self-resonant frequency and the impedance characteristics when designing the circuit.
To ensure reliability in a humid environment, consider using a moisture-resistant coating or conformal coating, and follow the recommended storage and handling procedures.