-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0402FT107R by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCF0402FT107RCT-ND
|
DigiKey | RES 107 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19800 In Stock |
|
$0.0015 / $0.1000 | Buy Now |
DISTI #
RMCF0402FT107R
|
Avnet Americas | - Tape and Reel (Alt: RMCF0402FT107R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
708-RMCF0402FT107R
|
Mouser Electronics | Thick Film Resistors - SMD RES, 0402, 107 ohm, 1%, 0.0625W RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
DISTI #
V72:2272_07140872
|
Arrow Electronics | Res Thick Film 0402 107 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1441 Container: Cut Strips | Americas - 4000 |
|
$0.0015 | Buy Now |
|
Future Electronics | 0402 107 Ohms 1% Thick Film Surface Mount Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Reel | 10000Reel |
|
$0.0015 / $0.0017 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - 107 ohm ±1% - 0.063W - SMD 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0015 / $0.0018 | Buy Now |
|
Future Electronics | 0402 107 Ohms 1% Thick Film Surface Mount Chip Resistor Min Qty: 10000 Package Multiple: 10000 |
10000 null |
|
$0.0025 / $0.0028 | Buy Now |
|
NAC | RESISTOR, 0402, 107 ohm, 1%, 0.0625W - Thick film - General Purpose RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0030 / $0.0040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0402FT107R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0402FT107R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
The recommended land pattern for RMCF0402FT107R is a rectangular pad with a size of 0.5mm x 0.5mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
Yes, RMCF0402FT107R is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF). However, it's essential to consider the component's parasitic inductance and capacitance when designing high-frequency circuits.
RMCF0402FT107R is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the component's capacitance and ESR may vary with temperature, so it's essential to consider these factors when designing circuits for high-temperature environments.
Yes, RMCF0402FT107R is compatible with lead-free soldering processes, including RoHS and WEEE compliant soldering. The component's termination is made of a lead-free, tin-silver-copper alloy that meets the requirements of these regulations.
RMCF0402FT107R should be stored in a dry, cool place, away from direct sunlight and moisture. The component should be handled with care to avoid mechanical stress, and it's recommended to use anti-static packaging and handling procedures to prevent electrostatic discharge (ESD) damage.