-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 499ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0201FT499R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0201FT499RCT-ND
|
DigiKey | RES 499 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
82915 In Stock |
|
$0.0025 / $0.1000 | Buy Now |
DISTI #
RMCF0201FT499R
|
Avnet Americas | SMD Chip Resistor, 499 Ohm, ? 1%, 50 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RMCF0201FT499R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
RMCF0201FT499R
|
Avnet Americas | SMD Chip Resistor, 499 Ohm, ? 1%, 50 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RMCF0201FT499R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
708-RMCF0201FT499R
|
Mouser Electronics | Thick Film Resistors - SMD 499Ohms 0201 0.05W 1% Std Power RoHS: Compliant | 30611 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07135928
|
Arrow Electronics | Res Thick Film 0201 499 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2130 Container: Cut Strips | Americas - 1428 |
|
$0.0020 / $0.0430 | Buy Now |
|
Future Electronics | 0201 499 Ohms 1% thick film surface mount chip resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Reel | 10000Reel |
|
$0.0021 / $0.0024 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 499 ohm ±1% - 0.05W - SMD 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0021 / $0.0024 | Buy Now |
|
Future Electronics | 0201 499 Ohms 1% thick film surface mount chip resistor Min Qty: 10000 Package Multiple: 10000 |
10000 null |
|
$0.0022 / $0.0024 | Buy Now |
|
NAC | RESISTOR, 0201, 499 ohm, 1%, 0.05W - Thick film - General Purpose RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0050 / $0.0060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0201FT499R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0201FT499R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 499ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RMCF0201FT499R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0201FT499R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCP0201FT499R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 499ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMCF0201FT499R vs RMCP0201FT499R |
The operating temperature range of the RMCF0201FT499R is -55°C to 155°C.
Yes, the RMCF0201FT499R is suitable for high-frequency applications due to its low inductance and high-frequency stability.
The power rating of the RMCF0201FT499R is 0.05W.
Yes, the RMCF0201FT499R is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The tolerance of the RMCF0201FT499R is ±1%.