-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCF0201FT10R0 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0201FT10R0CT-ND
|
DigiKey | RES 10 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
794047 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
RMCF0201FT10R0
|
Avnet Americas | - Tape and Reel (Alt: RMCF0201FT10R0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 10000680000 Factory Stock |
|
$0.0024 | Buy Now |
DISTI #
708-RMCF0201FT10R0
|
Mouser Electronics | Thick Film Resistors - SMD 10Ohms 0201 0.05W 1% Std Power RoHS: Compliant | 98461 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07135728
|
Arrow Electronics | Res Thick Film 0201 10 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2102 Container: Cut Strips | Americas - 2664 |
|
$0.0030 | Buy Now |
|
Future Electronics | RMCF Series 0201 0.05 W 10 Ohm ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Reel | 80000Reel |
|
$0.0022 / $0.0025 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 10 ohm ±1% - 0.05W - 0201 RoHS: Compliant | 680000 Factory Stock |
|
$0.0021 / $0.0024 | Buy Now |
DISTI #
27466014
|
Verical | Res Thick Film 0201 10 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 680000 |
|
$0.0082 / $0.0103 | Buy Now |
DISTI #
54233416
|
Verical | Res Thick Film 0201 10 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Min Qty: 2632 Package Multiple: 1 Date Code: 2102 | Americas - 2664 |
|
$0.0030 | Buy Now |
|
Bristol Electronics | 9924 |
|
RFQ | ||
|
Future Electronics | RMCF Series 0201 0.05 W 10 Ohm �1 % �200 ppm/�C SMT Thick Film Chip Resistor Min Qty: 10000 Package Multiple: 10000 |
80000 null |
|
$0.0036 / $0.0040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0201FT10R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0201FT10R0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RMCF0201FT10R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0201FT10R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCS0201FG10R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RMCF0201FT10R0 vs RMCS0201FG10R0 |
RMC1/20-100FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMCF0201FT10R0 vs RMC1/20-100FB |
RMC1/20-10R0FPA | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RMCF0201FT10R0 vs RMC1/20-10R0FPA |
WR02X10R0FDL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMCF0201FT10R0 vs WR02X10R0FDL |
RMC1/20-100FPA | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMCF0201FT10R0 vs RMC1/20-100FPA |
WR02X10R0FGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMCF0201FT10R0 vs WR02X10R0FGL |
RMAW06-10R0FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMCF0201FT10R0 vs RMAW06-10R0FB |
RMC1/20-10R0FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RMCF0201FT10R0 vs RMC1/20-10R0FB |
RMGW06-100FPA | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMCF0201FT10R0 vs RMGW06-100FPA |
CR0201F10R0Q15Z | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMCF0201FT10R0 vs CR0201F10R0Q15Z |
The recommended soldering temperature profile for RMCF0201FT10R0 is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
Yes, RMCF0201FT10R0 is compatible with lead-free soldering. It is designed to meet the requirements of the RoHS directive.
The MSL of RMCF0201FT10R0 is MSL 2, which means it can be exposed to a relative humidity of 60% at 30°C for 24 hours without damage.
Yes, RMCF0201FT10R0 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
Yes, RMCF0201FT10R0 is available in tape and reel packaging, which is suitable for automated assembly and surface mount technology (SMT) production lines.