-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, 50V, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMC1/16JPTP by Kamaya Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16JPTPTR-ND
|
DigiKey | RES 0 OHM JUMPER 0603 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0018 | Buy Now |
DISTI #
791-RMC1/16JPTP
|
Mouser Electronics | Thick Film Resistors - SMD 0603 JUMP RoHS: Compliant | 2906704 |
|
$0.0020 / $0.1000 | Buy Now |
|
Bristol Electronics | 2470 |
|
RFQ | ||
|
NAC | 0603 0 ohm RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0008 / $0.0010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMC1/16JPTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16JPTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, 50V, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Kamaya | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RMC1/16JPTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16JPTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCR03EZPJ000 | ROHM Semiconductor | $0.0108 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | RMC1/16JPTP vs MCR03EZPJ000 |
RCWP06030000ZSED99 | Vishay Dale | Check for Price | JUMPER, METAL GLAZE/THICK FILM, 0.1 W, 0 ohm, SURFACE MOUNT, 0603, CHIP | RMC1/16JPTP vs RCWP06030000ZSED99 |
RM06JTN0 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.05ohm, 0603 | RMC1/16JPTP vs RM06JTN0 |
RCWP06030000ZSTP99 | Vishay Intertechnologies | Check for Price | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | RMC1/16JPTP vs RCWP06030000ZSTP99 |
RCWP06030000ZSS699 | Vishay Intertechnologies | Check for Price | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | RMC1/16JPTP vs RCWP06030000ZSS699 |
CR16000B | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.063W, 0ohm, Surface Mount, 0603, CHIP | RMC1/16JPTP vs CR16000B |
WR06X000PG | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.05ohm, 0603 | RMC1/16JPTP vs WR06X000PG |
WR06X000PQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RMC1/16JPTP vs WR06X000PQL |
RTT030000FTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.02ohm, 1% +/-Tol, 0603, | RMC1/16JPTP vs RTT030000FTP |
9C06031A0R00JKHFT | YAGEO Corporation | Check for Price | JUMPER, METAL GLAZE/THICK FILM, 0.1W, 0ohm, SURFACE MOUNT, 0603, CHIP | RMC1/16JPTP vs 9C06031A0R00JKHFT |
The recommended operating temperature range for the RMC1/16JPTP is -40°C to 85°C, but it can withstand storage temperatures from -55°C to 125°C.
To ensure reliable data transmission, make sure to use a high-quality cable, maintain a stable power supply, and implement error-checking mechanisms in your application.
Yes, the RMC1/16JPTP is designed to withstand vibrations up to 10G, but it's recommended to use additional mounting and securing mechanisms to ensure reliability in extreme vibration environments.
The maximum cable length supported by the RMC1/16JPTP is 100 meters, but this can be extended up to 500 meters with the use of repeaters or signal amplifiers.
Yes, the RMC1/16JPTP is designed to be compatible with other Kamaya Inc products, including the RMC2/32JPTP and RMC4/64JPTP, allowing for seamless integration and scalability.